Part Details for AD7415ARTZ-1500RL7 by Analog Devices Inc
Results Overview of AD7415ARTZ-1500RL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (8 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7415ARTZ-1500RL7 Information
AD7415ARTZ-1500RL7 by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7415ARTZ-1500RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
80AK8690
|
Newark | Temperature Sensor, 125Deg C, Sot-23-5, Sensor Output Type:-, Accuracy:-, Sensor Case/Package:Sot-23, No. Of Pins:5Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:-, Resolution:-, Output Interface:- Rohs Compliant: Yes |Analog Devices AD7415ARTZ-1500RL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 203 |
|
$1.5700 / $3.7600 | Buy Now |
|
|
Analog Devices Inc | SMBus/12C 10-bit digital temp Package Multiple: 500 | 5136 |
|
$1.5750 / $4.5800 | Buy Now |
|
|
NexGen Digital | 497 |
|
RFQ | ||
|
|
Chip Stock | ±0.5°CAccurate,10-BitDigitalTemperatureSensorsinSOT-23 | 9990 |
|
RFQ | |
|
|
Win Source Electronics | 0.5C Accurate, 10-Bit Digital Temperature Sensors in SOT-23 | SENSOR DIGITAL -40C-125C SOT23-5 | 8490 |
|
$2.4063 / $3.1080 | Buy Now |
US Tariff Estimator: AD7415ARTZ-1500RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7415ARTZ-1500RL7
AD7415ARTZ-1500RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7415ARTZ-1500RL7 Part Data Attributes
|
|
AD7415ARTZ-1500RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7415ARTZ-1500RL7
Analog Devices Inc
Digital Output Temperature Sensor
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Sot-23, 5 Pin | |
| Pin Count | 5 | |
| Manufacturer Package Code | RJ-5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 3 Cel | |
| Body Breadth | 1.6 Mm | |
| Body Height | 1.15 Mm | |
| Body Length or Diameter | 2.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 10 | |
| Number of Terminals | 5 | |
| Operating Current-Max | 1.1 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Interface Type | I2c/Smbus Interface | |
| Output Voltage-Max | 2.4 V | |
| Output Voltage-Min | 0.4 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Termination Type | Solder |
Alternate Parts for AD7415ARTZ-1500RL7
This table gives cross-reference parts and alternative options found for AD7415ARTZ-1500RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7415ARTZ-1500RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7415ART-0500RL7 | Rochester Electronics LLC | Check for Price | Serial Switch/Digital Sensor, 10 Bit(s), 3Cel, Rectangular, Surface Mount, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415ART-0500RL7 |
| AD7415ART-0REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415ART-0REEL |
| AD7415ARTZ-1REEL | Analog Devices Inc | Check for Price | DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415ARTZ-1REEL |
| AD7415ART-0500RL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415ART-0500RL7 |
| AD7415SRT-1REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415SRT-1REEL7 |
| AD7415ART-1REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415ART-1REEL |
| AD7415ART-1REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, MO-178AA, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415ART-1REEL7 |
| AD7415SRT-3REEL7 | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3Cel, RECTANGULAR, SURFACE MOUNT, PLASTIC, SOT-23, 5 PIN | AD7415ARTZ-1500RL7 vs AD7415SRT-3REEL7 |
AD7415ARTZ-1500RL7 Frequently Asked Questions (FAQ)
-
A 4-layer PCB with a solid ground plane and thermal vias is recommended. The device should be placed near a thermal pad or a heat sink to dissipate heat efficiently.
-
Calibrate the device using the CAL pin, and ensure that the device is not subject to thermal gradients or self-heating. Also, use a low-noise, low-impedance power supply to minimize errors.
-
The maximum allowed voltage on the VDD pin is 5.5V. Exceeding this voltage may damage the device.
-
Yes, the AD7415 is rated for operation up to 150°C. However, the accuracy of the temperature measurement may degrade at high temperatures. Consult the datasheet for temperature coefficient specifications.
-
The AD7415 has a digital output that can be connected to a microcontroller's digital input. Use a level shifter if the microcontroller's voltage is different from the AD7415's VDD. Ensure proper synchronization and data formatting according to the microcontroller's requirements.