Part Details for AD741KH by Analog Devices Inc
Overview of AD741KH by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AD741KH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 2 |
|
$18.2000 | Buy Now | |
|
Quest Components | 23 |
|
$28.2724 / $31.4138 | Buy Now |
Part Details for AD741KH
AD741KH CAD Models
AD741KH Part Data Attributes:
|
AD741KH
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD741KH
Analog Devices Inc
IC OP-AMP, 3000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TO-99 | |
Package Description | TO-99, CAN8,.2 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.12 µA | |
Bias Current-Max (IIB) @25C | 0.075 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 3000 µV | |
JESD-30 Code | O-MBCY-W8 | |
JESD-609 Code | e0 | |
Low-Offset | NO | |
Neg Supply Voltage Limit-Max | -22 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | METAL | |
Package Code | TO-99 | |
Package Equivalence Code | CAN8,.2 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Slew Rate-Nom | 0.5 V/us | |
Supply Current-Max | 2.8 mA | |
Supply Voltage Limit-Max | 22 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | NO | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Unity Gain BW-Nom | 1000 | |
Voltage Gain-Min | 50000 |
Alternate Parts for AD741KH
This table gives cross-reference parts and alternative options found for AD741KH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD741KH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM741H | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | AD741KH vs LM741H |
LM741H | OP-AMP, 6000uV OFFSET-MAX, MBCY8 | Intersil Corporation | AD741KH vs LM741H |
LM741H/883 | Military-grade, single, 44-V, 1-MHz operational amplifier 8-TO-99 -55 to 125 | Texas Instruments | AD741KH vs LM741H/883 |
5962-01-170-1619 | Operational Amplifier | Renesas Electronics Corporation | AD741KH vs 5962-01-170-1619 |
5962-01-244-3894 | Operational Amplifier | Renesas Electronics Corporation | AD741KH vs 5962-01-244-3894 |
5962-00-410-1726 | Operational Amplifier | Renesas Electronics Corporation | AD741KH vs 5962-00-410-1726 |
UA741ML | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, MBCY8, HERMETIC SEALED, METAL CAN-8 | Texas Instruments | AD741KH vs UA741ML |
UA741MU | OP-AMP, 6000uV OFFSET-MAX, 1MHz BAND WIDTH, CDFP10, DFP-10 | Texas Instruments | AD741KH vs UA741MU |
AD741JH | IC OP-AMP, 4000 uV OFFSET-MAX, 1 MHz BAND WIDTH, MBCY8, TO-99, 8 PIN, Operational Amplifier | Analog Devices Inc | AD741KH vs AD741JH |
LM741H/883 | Operational Amplifier, 1 Func, 6000uV Offset-Max, BIPolar, MBCY8, METAL CAN-8 | Harris Semiconductor | AD741KH vs LM741H/883 |