Part Details for AD744JR by Analog Devices Inc
Overview of AD744JR by Analog Devices Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD744JR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 80 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 1 | 220 |
|
$4.6251 / $8.0437 | Buy Now |
|
Bristol Electronics | 176 |
|
RFQ | ||
|
Bristol Electronics | 4 |
|
RFQ | ||
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 5 |
|
$4.2188 / $8.4375 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 54 |
|
$5.2031 / $8.4375 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 1 |
|
$8.7840 / $10.5408 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 68 |
|
$9.2500 / $15.0000 | Buy Now |
|
Quest Components | Operational Amplifier, Single AMP, Bipolar/JFET, 8 Pin, Plastic, DIP | 130 |
|
$6.7031 / $10.7250 | Buy Now |
|
Rochester Electronics | AD744 - Operational Amplifier, 1 Func, 2000uV Offset-Max, BIPolar, PDSO8 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 177585 |
|
$3.7500 / $4.4100 | Buy Now |
Part Details for AD744JR
AD744JR CAD Models
AD744JR Part Data Attributes:
|
AD744JR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744JR
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 240 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
Alternate Parts for AD744JR
This table gives cross-reference parts and alternative options found for AD744JR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744JR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD744JR-REEL | OP-AMP, 2000uV OFFSET-MAX, 13MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD744JR vs AD744JR-REEL |
AD744JRZ-REEL7 | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JR vs AD744JRZ-REEL7 |
AD744JR-REEL7 | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD744JR vs AD744JR-REEL7 |
AD744JR-REEL | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD744JR vs AD744JR-REEL |