-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Precision, 500 ns Settling BiFET Op Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9453
|
Newark | Op-Amp, 13Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:13Mhz, Supply Voltage Range:± 4.5V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD744JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 98 |
|
$5.8800 / $7.8200 | Buy Now |
DISTI #
505-AD744JRZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
871 In Stock |
|
$5.0450 / $8.8900 | Buy Now |
DISTI #
584-AD744JRZ
|
Mouser Electronics | Precision Amplifiers PRECISION BIPOLAR OP AMP RoHS: Compliant | 880 |
|
$5.0200 / $7.0400 | Buy Now |
DISTI #
E54:1762_00109144
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2405 | Europe - 36 |
|
$4.7810 / $7.0410 | Buy Now |
DISTI #
V99:2348_06211353
|
Arrow Electronics | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2152 | Americas - 10 |
|
$4.9660 | Buy Now |
|
Analog Devices Inc | PRECISION BIPOLAR OP AMP Min Qty: 1 Package Multiple: 98 | 273 |
|
$3.7000 / $8.8900 | Buy Now |
DISTI #
27057934
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 98 Package Multiple: 98 | Americas - 98 |
|
$5.2857 | Buy Now |
DISTI #
79331778
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2405 | Americas - 36 |
|
$4.7810 / $7.0410 | Buy Now |
DISTI #
62362411
|
Verical | Op Amp Single Precision Amplifier ±18V 8-Pin SOIC N Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2152 | Americas - 10 |
|
$4.9660 | Buy Now |
DISTI #
AD744JRZ
|
TME | IC: operational amplifier, 13MHz, Ch: 1, SO8, ±4.5÷18VDC, tube Min Qty: 1 | 0 |
|
$6.1500 / $8.0300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD744JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD744JRZ
Analog Devices Inc
Precision, 500 ns Settling BiFET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.00015 µA | |
Bias Current-Max (IIB) @25C | 0.00015 µA | |
Common-mode Reject Ratio-Min | 70 dB | |
Common-mode Reject Ratio-Nom | 80 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 2000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.72 mm | |
Slew Rate-Min | 45 V/us | |
Slew Rate-Nom | 75 V/us | |
Supply Current-Max | 5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Unity Gain BW-Nom | 13000 | |
Voltage Gain-Min | 100000 | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD744JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD744JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD744JRZ-REEL7 | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JRZ vs AD744JRZ-REEL7 |
AD744JRZ-REEL | Precision, 500 ns Settling BiFET Op Amp | Analog Devices Inc | AD744JRZ vs AD744JRZ-REEL |
AD744JR-REEL | OP-AMP, 2000uV OFFSET-MAX, 13MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8 | Rochester Electronics LLC | AD744JRZ vs AD744JR-REEL |
AD744JR-REEL | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD744JRZ vs AD744JR-REEL |
AD744JR-REEL7 | IC OP-AMP, 2000 uV OFFSET-MAX, 13 MHz BAND WIDTH, PDSO8, PLASTIC, SOIC-8, Operational Amplifier | Analog Devices Inc | AD744JRZ vs AD744JR-REEL7 |