Part Details for AD7470ARUZ by Analog Devices Inc
Results Overview of AD7470ARUZ by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7470ARUZ Information
AD7470ARUZ by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7470ARUZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9463
|
Newark | Adc, 10Bit, 1.75Msps, Tssop-24, Resolution (Bits):10Bit, Sampling Rate:1.75Msps, Input Channel Type:Single Ended, Data Interface:Parallel, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7470ARUZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 91 |
|
$7.9200 / $15.0900 | Buy Now |
|
DISTI #
AD7470ARUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 62 | 0 |
|
$8.2900 / $8.8500 | Buy Now |
|
|
Chip Stock | 1-ChannelSingleADCSAR1.75Msps10-bitParallel24-PinTSSOPTube | 405 |
|
RFQ |
US Tariff Estimator: AD7470ARUZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7470ARUZ
AD7470ARUZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7470ARUZ Part Data Attributes
|
|
AD7470ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7470ARUZ
Analog Devices Inc
10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TSSOP | |
| Package Description | Tssop, Tssop24,.25 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RU-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 2.5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.4 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 7.8 Mm | |
| Linearity Error-Max (EL) | 0.0977% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 10 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP24,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1.75 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.2 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for AD7470ARUZ
This table gives cross-reference parts and alternative options found for AD7470ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7470ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7470ARU-REEL | Analog Devices Inc | Check for Price | 10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC | AD7470ARUZ vs AD7470ARU-REEL |
| AD7470ARUZ-REEL | Analog Devices Inc | Check for Price | 10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC | AD7470ARUZ vs AD7470ARUZ-REEL |
| AD7470ARUZ-REEL7 | Analog Devices Inc | Check for Price | 10-Bit, 2.7 V to 5.25 V, 1.75 MSPS Low Power ADC | AD7470ARUZ vs AD7470ARUZ-REEL7 |
| AD7470ARU | Analog Devices Inc | Check for Price | IC 1-CH 10-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PDSO24, TSSOP-24, Analog to Digital Converter | AD7470ARUZ vs AD7470ARU |
AD7470ARUZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VDD before applying VREF. This ensures that the internal reference is stable before the ADC starts converting.
-
To minimize noise and ensure accurate conversions, keep the analog and digital grounds separate, use a solid ground plane, and keep the analog input traces short and away from digital signals. Also, use a low-ESR capacitor for the VREF pin.
-
The maximum sampling rate of the AD7470ARUZ is 1 MSPS (million samples per second). However, this rate can be affected by the clock frequency, conversion mode, and other factors, so be sure to check the datasheet for specific details.
-
Yes, the AD7470ARUZ allows the use of an external reference voltage. The VREF pin can be connected to an external reference voltage source, which can be useful in applications where a more precise or stable reference is required.
-
The AD7470ARUZ outputs 12-bit data in a serial format. The data is transmitted MSB (most significant bit) first, and the output data is valid on the falling edge of the SCK (serial clock) signal. Be sure to synchronize the data capture with the SCK signal to ensure accurate data retrieval.