Part Details for AD7478ARTZ-REEL7 by Analog Devices Inc
Results Overview of AD7478ARTZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7478ARTZ-REEL7 Information
AD7478ARTZ-REEL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7478ARTZ-REEL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6888
|
Newark | Adc, 8Bit, 1.2Msps, Sot-23-6, Resolution (Bits):8Bit, Sampling Rate:1.2Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7478ARTZ-REEL7 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4569 |
|
$1.2200 / $3.0900 | Buy Now |
|
|
Analog Devices Inc | 8-BIT ADC IN SOT I.C. Min Qty: 1 Package Multiple: 3000 | 1036 |
|
$1.3875 / $4.1800 | Buy Now |
|
DISTI #
AD7478ARTZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 3000 | 0 |
|
$1.4500 | Buy Now |
|
|
Chip Stock | SingleChannelSingleADCSAR1Msps8-bitSerial6-PinSOT-23T/R | 25800 |
|
RFQ | |
|
|
Win Source Electronics | IC ADC 8BIT 1MSPS SOT23-6 | 22300 |
|
$1.7403 / $2.6103 | Buy Now |
US Tariff Estimator: AD7478ARTZ-REEL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7478ARTZ-REEL7
AD7478ARTZ-REEL7 Part Data Attributes
|
|
AD7478ARTZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7478ARTZ-REEL7
Analog Devices Inc
ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Lssop, Tsop6,.11,37 | |
| Pin Count | 6 | |
| Manufacturer Package Code | RJ-6 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 3 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 0.8 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e4 | |
| Length | 2.9 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | Serial | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 1 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 1.45 Mm | |
| Supply Voltage-Nom | 3 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Width | 1.6 Mm |
Alternate Parts for AD7478ARTZ-REEL7
This table gives cross-reference parts and alternative options found for AD7478ARTZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7478ARTZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| ADC081S021CISD/NOPB | Texas Instruments | $0.4770 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S021CISD/NOPB |
| ADC081S021CIMF/NOPB | Texas Instruments | $0.4770 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S021CIMF/NOPB |
| ADC081S021CIMFX/NOPB | Texas Instruments | $0.4770 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S021CIMFX/NOPB |
| ADC081S051CISD/NOPB | Texas Instruments | $0.6815 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S051CISD/NOPB |
| ADC081S051CIMF/NOPB | Texas Instruments | $1.0094 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S051CIMF/NOPB |
| ADC081S101CIMFX/NOPB | Texas Instruments | $1.0222 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S101CIMFX/NOPB |
| ADC081S101CISD/NOPB | Texas Instruments | $1.0222 | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S101CISD/NOPB |
| AD7478SRTZ-REEL7 | Analog Devices Inc | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs AD7478SRTZ-REEL7 |
| ADC081S101CISDX/NOPB | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S101CISDX/NOPB |
| ADC081S021CIMF | Texas Instruments | Check for Price | ADC, Successive Approximation, 8-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO6 | AD7478ARTZ-REEL7 vs ADC081S021CIMF |
AD7478ARTZ-REEL7 Frequently Asked Questions (FAQ)
-
The AD7478ARTZ-REEL7 is a high-speed ADC, and as such, it requires careful layout and placement to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces.
-
The AD7478ARTZ-REEL7 has an internal calibration feature that can be used to optimize its performance. The calibration process involves applying a known input voltage to the ADC and then adjusting the internal calibration registers to minimize the error between the measured and expected output codes. The calibration process is described in detail in the datasheet.
-
The AD7478ARTZ-REEL7 is a 14-bit, 1 MSPS ADC, which means it can sample at a maximum rate of 1 million samples per second. However, the actual sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the input signal.
-
The AD7478ARTZ-REEL7 has a parallel interface that can be easily interfaced with a microcontroller or FPGA. The ADC outputs a 14-bit parallel data bus that can be connected directly to the microcontroller or FPGA. The interface timing and protocol are described in detail in the datasheet.
-
The AD7478ARTZ-REEL7 has a typical power consumption of 35 mW at a supply voltage of 3.3 V. To reduce power consumption, it is recommended to use the ADC's power-down mode when not in use, and to optimize the system clock frequency and conversion rate to minimize power consumption.