-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7490BCPZ-ND
|
DigiKey | IC ADC 12BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
11492 In Stock |
|
$12.6533 / $18.3300 | Buy Now |
DISTI #
53AK9782
|
Newark | Adc, 12Bit, 1Msps, Lfcsp-32, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7490BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 362 |
|
$10.9600 / $17.3000 | Buy Now |
DISTI #
584-AD7490BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 12 BIT 16 CHANNEL ADC IC RoHS: Compliant | 6195 |
|
$11.9600 / $18.2500 | Buy Now |
|
Bristol Electronics | 76 |
|
RFQ | ||
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 16 Channel, Serial Access RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$10.7100 / $12.6000 | Buy Now |
DISTI #
C1S103100222058
|
Chip1Stop | 12 BIT 16 CHANNEL ADC IC RoHS: Compliant pbFree: No Container: Tray | 4 |
|
$15.0000 | Buy Now |
DISTI #
4016539
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, LFCSP-32 RoHS: Compliant Min Qty: 1 Container: Each | 362 |
|
$12.1832 / $19.2266 | Buy Now |
DISTI #
4016539
|
Farnell | ADC, 12BIT, 1MSPS, LFCSP-32 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 362 |
|
$12.5469 / $18.1765 | Buy Now |
|
Win Source Electronics | 16-Channel, 1 MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | 30769 |
|
$11.3050 / $16.9570 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7490BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7490BCPZ
Analog Devices Inc
16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0244% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 16 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |
This table gives cross-reference parts and alternative options found for AD7490BCPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7490BCPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7490BCP-REEL7 | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7490BCPZ vs AD7490BCP-REEL7 |
AD7490BCPZ-REEL7 | 16-Channel, 1MSPS, 12-Bit ADC with Sequencer in 28-Lead TSSOP | Analog Devices Inc | AD7490BCPZ vs AD7490BCPZ-REEL7 |
AD7490BCP | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7490BCPZ vs AD7490BCP |
AD7490BCP-REEL | IC 16-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32, MO-220-VHHD-2, LFCSP-32, Analog to Digital Converter | Analog Devices Inc | AD7490BCPZ vs AD7490BCP-REEL |