-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9470
|
Newark | Adc, 12Bit, 1Msps, Soic-8, Resolution (Bits):12Bit, Sampling Rate:1Msps, Input Channel Type:Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7495ARZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 40 |
|
$12.4600 / $15.1800 | Buy Now |
DISTI #
505-AD7495ARZ-ND
|
DigiKey | IC ADC 12BIT SAR 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
316 In Stock |
|
$11.9064 / $17.2400 | Buy Now |
DISTI #
584-AD7495ARZ
|
Mouser Electronics | Analog to Digital Converters - ADC 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 RoHS: Compliant | 2088 |
|
$11.9000 / $14.7900 | Buy Now |
|
Analog Devices Inc | Fast 12-Bit low-power Serial A Min Qty: 1 Package Multiple: 98 | 64 |
|
$7.4400 / $17.2400 | Buy Now |
|
Quest Components | 1 |
|
$16.6237 | Buy Now | |
|
Rochester Electronics | AD7495 - 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 RoHS: Compliant Status: Active Min Qty: 1 | 85 |
|
$10.0800 / $11.8600 | Buy Now |
|
Ameya Holding Limited | AD7495ARZ , 12 位-Bit ADC, Serial (SPI/QSPI/Microwire)接口, 8针 SOIC封装 | 7414 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 10 |
|
$6.0000 / $9.2300 | Buy Now |
DISTI #
4016548
|
element14 Asia-Pacific | ADC, 12BIT, 1MSPS, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 40 |
|
$12.2743 / $15.4053 | Buy Now |
DISTI #
4016548
|
Farnell | ADC, 12BIT, 1MSPS, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 40 |
|
$11.7980 / $15.2974 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7495ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7495ARZ
Analog Devices Inc
1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | ||
Conversion Time-Max | 0.8 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Linearity Error-Max (EL) | 0.0366% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 1 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
This table gives cross-reference parts and alternative options found for AD7495ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7495ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7495AR-REEL7 | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARZ vs AD7495AR-REEL7 |
AD7495AR-REEL | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARZ vs AD7495AR-REEL |
AD7495AR | 1 MSPS, 12-Bit A/D Converter in MSOP-8 or SOIC-8 | Analog Devices Inc | AD7495ARZ vs AD7495AR |