Part Details for AD7524JN by Analog Devices Inc
Results Overview of AD7524JN by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JN Information
AD7524JN by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7524JN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 263 |
|
RFQ | ||
|
|
Bristol Electronics | 71 |
|
RFQ | ||
|
|
Bristol Electronics | 11 |
|
RFQ | ||
|
|
Rochester Electronics | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 12551 |
|
$6.0100 / $7.5100 | Buy Now |
|
|
ComSIT USA | CMOS 8-BIT BUFFERED MULTIPLYING DAC D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, 0.5us Settling Time, PDIP16 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Chip 1 Exchange | INSTOCK | 27 |
|
RFQ | |
|
|
Component Electronics, Inc | DIP 16P | 1 |
|
$7.5000 / $11.5400 | Buy Now |
US Tariff Estimator: AD7524JN by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7524JN
AD7524JN Part Data Attributes
|
|
AD7524JN
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7524JN
Analog Devices Inc
CMOS 8-Bit Buffered Multiplying DAC
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| Manufacturer Package Code | N-16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.13 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.33 Mm | |
| Settling Time-Max | ||
| Settling Time-Nom (tstl) | 0.5 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7524JN
This table gives cross-reference parts and alternative options found for AD7524JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX7524SQ/883B | Analog Devices Inc | Check for Price | Improved MX7524, 16-CERDIP-300_MIL, 16 Pins, -55 to 125C | AD7524JN vs MX7524SQ/883B |
| MX7524JN | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AD7524JN vs MX7524JN |
| AD7524JNZ | Analog Devices Inc | Check for Price | CMOS 8-Bit Buffered Multiplying DAC | AD7524JN vs AD7524JNZ |
| AD7524SQ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, CDIP16 | AD7524JN vs AD7524SQ |
| MX7524JN+ | Maxim Integrated Products | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, ROHS COMPLIANT, PLASTIC, DIP-16 | AD7524JN vs MX7524JN+ |
| MP7524SD | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, | AD7524JN vs MP7524SD |
| TLC7524IN | Texas Instruments | Check for Price | 8-bit, 0.1-μs MDAC, parallel input, fast control signaling for DSP, easy micro interface 16-PDIP -25 to 85 | AD7524JN vs TLC7524IN |
| AD7524MJB | Texas Instruments | Check for Price | 8-Bit Multiplying DAC, Advanced LinCMOS(TM) 16-CDIP -55 to 125 | AD7524JN vs AD7524MJB |
| MP7524AAN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, | AD7524JN vs MP7524AAN |
| MP7524JN | Micro Power Systems | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, PLASTIC, DIP-16 | AD7524JN vs MP7524JN |
AD7524JN Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC first, followed by VEE, and then the digital inputs. This ensures that the internal circuitry is properly biased and prevents any potential latch-up conditions.
-
To ensure accurate voltage output, it is essential to use a low-impedance voltage reference, such as the ADR03 or ADR02, and to decouple the reference input with a 10uF capacitor. Additionally, the output voltage should be buffered with an op-amp, such as the OP07, to prevent loading effects.
-
The AD7524JN can drive up to 100pF of capacitive load. Exceeding this limit may cause oscillations or instability in the output voltage.
-
To minimize noise and ripple, it is recommended to use a low-pass filter, such as a 1kΩ resistor and a 10uF capacitor, on the output voltage. Additionally, the power supply lines should be decoupled with 10uF capacitors and the digital inputs should be properly terminated to prevent reflections.
-
The AD7524JN is specified to operate over a temperature range of -40°C to +85°C. However, the device can be operated at temperatures up to +125°C with reduced specifications.