Part Details for AD7524JN by Maxim Integrated Products
Results Overview of AD7524JN by Maxim Integrated Products
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JN Information
AD7524JN by Maxim Integrated Products is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7524JN
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 3 |
|
RFQ |
US Tariff Estimator: AD7524JN by Maxim Integrated Products
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7524JN
AD7524JN Part Data Attributes
|
|
AD7524JN
Maxim Integrated Products
Buy Now
Datasheet
|
Compare Parts:
AD7524JN
Maxim Integrated Products
D/A Converter, 1 Func, PDIP16,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Linearity Error-Max (EL) | 0.2% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Settling Time-Max | 0.5 µS | |
| Supply Current-Max | 2 Ma | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual |