Part Details for AD7524JN by Rochester Electronics LLC
Results Overview of AD7524JN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JN Information
AD7524JN by Rochester Electronics LLC is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Part Details for AD7524JN
AD7524JN CAD Models
AD7524JN Part Data Attributes
|
|
AD7524JN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7524JN
Rochester Electronics LLC
PARALLEL, 8 BITS INPUT LOADING, 0.5us SETTLING TIME, 8-BIT DAC, PDIP16, PLASTIC, DIP-16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Plastic, Dip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.13 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | Not Specified | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Commercial | |
| Seated Height-Max | 5.33 Mm | |
| Settling Time-Nom (tstl) | 0.5 µS | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |