Part Details for AD7524JN by Texas Instruments
Results Overview of AD7524JN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7524JN Information
AD7524JN by Texas Instruments is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: AD7524JN by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7524JN
AD7524JN Part Data Attributes
|
|
AD7524JN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
AD7524JN
Texas Instruments
PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDIP16, 0.300 INCH, PLASTIC, DIP-16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | 0.300 Inch, Plastic, Dip-16 | |
| Pin Count | 16 | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | OFFSET BINARY, COMPLEMENTARY BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDIP-T16 | |
| Length | 19.304 Mm | |
| Linearity Error-Max (EL) | 0.2% | |
| Number of Bits | 8 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Settling Time-Max | ||
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 7.62 Mm |
Alternate Parts for AD7524JN
This table gives cross-reference parts and alternative options found for AD7524JN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7524JN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MP7524AD | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, CDIP16, 0.300 INCH, CERAMIC, DIP-16 | AD7524JN vs MP7524AD |
| MP7524JN | Exar Corporation | Check for Price | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PDIP16, 0.300 INCH, PLASTIC, DIP-16 | AD7524JN vs MP7524JN |