Datasheets
AD7542SQ by:

D/A Converter, 1 Func, CDIP16

Part Details for AD7542SQ by Maxim Integrated Products

Overview of AD7542SQ by Maxim Integrated Products

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Part Details for AD7542SQ

AD7542SQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

AD7542SQ Part Data Attributes

AD7542SQ Maxim Integrated Products
Buy Now Datasheet
Compare Parts:
AD7542SQ Maxim Integrated Products D/A Converter, 1 Func, CDIP16
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MAXIM INTEGRATED PRODUCTS INC
Package Description DIP-16
Reach Compliance Code not_compliant
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
Converter Type D/A CONVERTER
Input Bit Code BINARY, OFFSET BINARY
Input Format SERIAL, PARALLEL, WORD
JESD-30 Code R-GDIP-T16
JESD-609 Code e0
Linearity Error-Max (EL) 0.024%
Number of Bits 12
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Equivalence Code DIP16,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Settling Time-Max 2 µs
Supply Current-Max 2.5 mA
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL

Alternate Parts for AD7542SQ

This table gives cross-reference parts and alternative options found for AD7542SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7542SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
AD7542SQ D/A Converter Rochester Electronics LLC AD7542SQ vs AD7542SQ
Part Number Description Manufacturer Compare
AD7542SQ D/A Converter Rochester Electronics LLC AD7542SQ vs AD7542SQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AD7542SQ by Maxim Integrated Products.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AD7542SQ by Maxim Integrated Products

  • Please alert me when AD7542SQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7542SQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7542SQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7542SQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7542SQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7542SQ by Maxim Integrated Products

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: