Part Details for AD7547JRZ-REEL by Analog Devices Inc
Results Overview of AD7547JRZ-REEL by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7547JRZ-REEL Information
AD7547JRZ-REEL by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7547JRZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | DUAL 12-BIT DAC IC Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$34.7125 / $52.7500 | Buy Now |
|
DISTI #
AD7547JRZ-REEL
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 1000 | 0 |
|
$36.3100 | Buy Now |
|
|
Vyrian | Converters | 667 |
|
RFQ |
US Tariff Estimator: AD7547JRZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7547JRZ-REEL
AD7547JRZ-REEL Part Data Attributes
|
|
AD7547JRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7547JRZ-REEL
Analog Devices Inc
Dual 12-Bit CMOS DAC with Parallel Load Input Structure
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP24,.4 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RW-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | PARALLEL, WORD | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Bits | 12 | |
| Number of Functions | 2 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Settling Time-Max | 2 µs | |
| Settling Time-Nom (tstl) | 0.8 µs | |
| Supply Current-Max | 2 mA | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for AD7547JRZ-REEL
This table gives cross-reference parts and alternative options found for AD7547JRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7547JRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| MX7547JCWG+ | Analog Devices Inc | Check for Price | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, 0 to 70C | AD7547JRZ-REEL vs MX7547JCWG+ |
| MX7547JEWG-T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | AD7547JRZ-REEL vs MX7547JEWG-T |
| MX7547JCWG+T | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | AD7547JRZ-REEL vs MX7547JCWG+T |
| AD7547JR | Analog Devices Inc | Check for Price | Dual 12-Bit CMOS DAC with Parallel Load Input Structure | AD7547JRZ-REEL vs AD7547JR |
| MX7547JEWG+ | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | AD7547JRZ-REEL vs MX7547JEWG+ |
| MX7547JEWG+T | Analog Devices Inc | Check for Price | CMOS, Parallel Loading, Dual, 12-Bit Multiplying DAC, 24-SOIC_W-300_MIL, 24 Pins, -40 to 85C | AD7547JRZ-REEL vs MX7547JEWG+T |
| MX7547JEWG | Maxim Integrated Products | Check for Price | D/A Converter, 2 Func, Parallel, Word Input Loading, 0.8us Settling Time, PDSO24, SO-24 | AD7547JRZ-REEL vs MX7547JEWG |
AD7547JRZ-REEL Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC before applying the analog input voltage. This ensures that the internal biasing circuitry is established before the analog input is applied.
-
To ensure accurate voltage output, it is essential to use a low-impedance voltage reference, such as the ADR421 or ADR452, and to decouple the output with a 10uF capacitor to reduce noise and oscillations.
-
The AD7547JRZ-REEL can drive up to 200pF of capacitive load. Exceeding this limit may cause oscillations or instability in the output voltage.
-
To minimize power consumption, use a low-power voltage reference, reduce the output current by using a higher output impedance, and consider using a power-down mode if the device is not in use.
-
The thermal impedance of the AD7547JRZ-REEL package is 30°C/W. This information is essential for thermal management and heat sink design.