Part Details for AD7564ARZ-B by Analog Devices Inc
Results Overview of AD7564ARZ-B by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7564ARZ-B Information
AD7564ARZ-B by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7564ARZ-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 12-BIT 3V/5V D/A I.C. Package Multiple: 27 | 2 |
|
$22.4900 / $42.7900 | Buy Now |
|
DISTI #
AD7564ARZ-B
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 27 | 0 |
|
$31.6800 / $33.8500 | Buy Now |
|
|
Vyrian | Converters | 218 |
|
RFQ |
US Tariff Estimator: AD7564ARZ-B by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7564ARZ-B
AD7564ARZ-B CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7564ARZ-B Part Data Attributes
|
|
AD7564ARZ-B
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7564ARZ-B
Analog Devices Inc
+3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOP, SOP28,.4 | |
| Pin Count | 28 | |
| Manufacturer Package Code | RW-28 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | SERIAL | |
| JESD-30 Code | R-PDSO-G28 | |
| JESD-609 Code | e3 | |
| Length | 17.9 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 4 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP28,.4 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 mm | |
| Settling Time-Nom (tstl) | 3.5 µs | |
| Supply Current-Max | 0.01 mA | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 mm |
Alternate Parts for AD7564ARZ-B
This table gives cross-reference parts and alternative options found for AD7564ARZ-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7564ARZ-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7564ARZ-BREEL | Analog Devices Inc | Check for Price | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | AD7564ARZ-B vs AD7564ARZ-BREEL |
| AD7564AR-B | Analog Devices Inc | Check for Price | +3.3 V/+5 V, Low Power, Quad 12-Bit CMOS DAC | AD7564ARZ-B vs AD7564AR-B |
| AD7564AR-BREEL | Analog Devices Inc | Check for Price | IC QUAD, SERIAL INPUT LOADING, 3.5 us SETTLING TIME, 12-BIT DAC, PDSO28, SOIC-28, Digital to Analog Converter | AD7564ARZ-B vs AD7564AR-BREEL |
AD7564ARZ-B Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the input and output traces short and away from each other to minimize crosstalk.
-
The AD7564ARZ-B has an internal calibration circuit that calibrates the device during power-up. However, if external calibration is required, it can be done by applying a known input voltage and adjusting the offset and gain registers accordingly. Refer to the datasheet for specific calibration procedures.
-
The AD7564ARZ-B has a maximum junction temperature of 150°C. Ensure good airflow around the device, use a heat sink if necessary, and avoid blocking airflow to the device. Also, ensure the device is operated within the recommended temperature range of -40°C to 125°C.
-
The AD7564ARZ-B has a serial interface that can be connected to a microcontroller or FPGA using a SPI or I2C interface. The device supports SPI and I2C communication protocols, and the specific protocol used depends on the application requirements.
-
The AD7564ARZ-B is designed to meet electromagnetic compatibility (EMC) standards. Ensure the device is properly shielded, use a solid ground plane, and keep the analog and digital signals separate. Also, follow good PCB design practices to minimize EMI and RFI emissions.