Part Details for AD7590DIKN by Rochester Electronics LLC
Results Overview of AD7590DIKN by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7590DIKN Information
AD7590DIKN by Rochester Electronics LLC is a Multiplexer or Switch.
Multiplexers or Switches are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Part Details for AD7590DIKN
AD7590DIKN CAD Models
AD7590DIKN Part Data Attributes
|
|
AD7590DIKN
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD7590DIKN
Rochester Electronics LLC
QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDIP16, PLASTIC, DIP-16
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, | |
| Pin Count | 16 | |
| Reach Compliance Code | Unknown | |
| Additional Feature | Overvoltage Protection | |
| Analog IC - Other Type | Spst | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e0 | |
| Length | 20.13 Mm | |
| Moisture Sensitivity Level | Not Applicable | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Channels | 1 | |
| Number of Functions | 4 | |
| Number of Terminals | 16 | |
| Off-state Isolation-Nom | 85 Db | |
| On-state Resistance Match-Nom | 2 Ω | |
| On-state Resistance-Max (Ron) | 90 Ω | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Peak Reflow Temperature (Cel) | Not Applicable | |
| Qualification Status | Commercial | |
| Seated Height-Max | 5.33 Mm | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Switch-off Time-Max | 400 Ns | |
| Switch-on Time-Max | 250 Ns | |
| Technology | Cmos | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Applicable | |
| Width | 7.62 Mm |
Alternate Parts for AD7590DIKN
This table gives cross-reference parts and alternative options found for AD7590DIKN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7590DIKN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7590DITQ/883B | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, HERMETIC SEALED, CERDIP-16, Multiplexer or Switch | AD7590DIKN vs AD7590DITQ/883B |
| AD7590DITQ | Analog Devices Inc | Check for Price | IC QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, CDIP16, CERDIP-16, Multiplexer or Switch | AD7590DIKN vs AD7590DITQ |