-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 10 MSPS, PulSAR Differential ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AK1349
|
Newark | Adc, 16Bit, 10Msps, Lfcsp-32, Resolution (Bits):16Bit, Sampling Rate:10Msps, Input Channel Type:Differential, Data Interface:Lvds, Serial, Supply Voltage Type:Single, Supply Voltage Min:2.37V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7626BCPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$63.0100 / $73.6000 | Buy Now |
DISTI #
505-AD7626BCPZ-ND
|
DigiKey | IC ADC 16BIT SAR 32LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray |
254 In Stock |
|
$60.6060 / $70.7800 | Buy Now |
DISTI #
584-AD7626BCPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 10 MSPS, PulSAR Differential ADC RoHS: Compliant | 195 |
|
$61.8200 / $69.6500 | Buy Now |
|
Analog Devices Inc | 16 Bit 10MSPS DIFFERENTIAL ADC Min Qty: 1 Package Multiple: 1 | 51 |
|
$41.6000 / $70.7800 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 3 |
|
$117.0000 | Buy Now |
|
Quest Components | 1-CH 16-BIT SUCCESSIVE APPROXIMATION ADC, SERIAL ACCESS, QCC32 | 2 |
|
$126.7500 | Buy Now |
DISTI #
AD7626BCPZ
|
TME | IC: A/D converter, Ch: 1, 16bit, 10Msps, 4.75÷5.25/2.37÷2.63V Min Qty: 1 | 0 |
|
$69.9000 / $87.8000 | RFQ |
|
CHIPMALL.COM LIMITED | 16Bit 5V 10MHz serial LFCSP-32(5x5) Analog To Digital Converters (ADCs) ROHS | 138 |
|
$38.3319 / $40.5062 | Buy Now |
|
Chips Pulse Industry Limited | 16 10M 1 Differential LFCSP-32 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 165 |
|
$35.2028 / $37.1996 | Buy Now |
DISTI #
4016582
|
element14 Asia-Pacific | ADC, 16BIT, 10MSPS, LFCSP-32 RoHS: Compliant Min Qty: 1 Container: Each | 5 |
|
$63.6531 / $74.3502 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7626BCPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7626BCPZ
Analog Devices Inc
16-Bit, 10 MSPS, PulSAR Differential ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, ROHS COMPLIANT, MO-220VHHD-2, LFCSP-32 | |
Pin Count | 32 | |
Manufacturer Package Code | CP-32-7 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.C.4 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 4.096 V | |
Analog Input Voltage-Min | -4.096 V | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N32 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0023% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 1 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 10 MHz | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm |