Part Details for AD7628KRZ by Analog Devices Inc
Results Overview of AD7628KRZ by Analog Devices Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7628KRZ Information
AD7628KRZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
US Tariff Estimator: AD7628KRZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7628KRZ
AD7628KRZ Part Data Attributes
|
|
AD7628KRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7628KRZ
Analog Devices Inc
CMOS Dual 8-Bit Buffered Multiplying DAC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop20,.4 | |
| Pin Count | 20 | |
| Manufacturer Package Code | RW-20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Converter Type | D/A Converter | |
| Input Bit Code | BINARY | |
| Input Format | Parallel, 8 Bits | |
| JESD-30 Code | R-PDSO-G20 | |
| JESD-609 Code | e3 | |
| Length | 12.8 Mm | |
| Linearity Error-Max (EL) | 0.1953% | |
| Moisture Sensitivity Level | 1 | |
| Number of Bits | 8 | |
| Number of Functions | 2 | |
| Number of Terminals | 20 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP20,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.65 Mm | |
| Settling Time-Max | 0.4 µS | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 7.5 Mm |
Alternate Parts for AD7628KRZ
This table gives cross-reference parts and alternative options found for AD7628KRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7628KRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7628KR | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7628KRZ vs AD7628KR |
| AD7628KR-REEL | Analog Devices Inc | Check for Price | IC DUAL, PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PDSO20, SOIC-20, Digital to Analog Converter | AD7628KRZ vs AD7628KR-REEL |
AD7628KRZ Frequently Asked Questions (FAQ)
-
A good layout and routing for the AD7628KRZ involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. It's also recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
To optimize the performance of the AD7628KRZ in a noisy environment, use shielding, filtering, and grounding techniques to minimize electromagnetic interference (EMI). Use a low-pass filter at the input to remove high-frequency noise, and consider using a ferrite bead or a common-mode choke to filter out high-frequency noise on the power supply lines.
-
The recommended power-up sequence for the AD7628KRZ is to power up the analog supply (VCC) first, followed by the digital supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent digital noise from coupling into the analog circuitry.
-
The AD7628KRZ outputs 16-bit data in a serial format. To handle the output data, use a microcontroller or a digital signal processor to receive the serial data and convert it to a parallel format. You can also use a FIFO buffer to store the output data and then transfer it to a microcontroller or a digital signal processor for further processing.
-
The maximum sampling rate of the AD7628KRZ is 250 kSPS (kilosamples per second). However, the actual sampling rate may be limited by the system clock frequency, the conversion time, and the settling time of the analog input signal.