Part Details for AD7658YSTZ-1 by Analog Devices Inc
Results Overview of AD7658YSTZ-1 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7658YSTZ-1 Information
AD7658YSTZ-1 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7658YSTZ-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK6932
|
Newark | Adc, 12Bit, 250Ksps, Lqfp-64, Resolution (Bits):12Bit, Sampling Rate:250Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7658YSTZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 35 |
|
$15.9000 / $25.7600 | Buy Now |
|
|
Analog Devices Inc | 6-CHANNEL 12-BIT SE BIPOLAR I. Package Multiple: 1 | 1735 |
|
$11.7800 / $25.7600 | Buy Now |
|
|
Rochester Electronics | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC RoHS: Compliant Status: Active Min Qty: 1 | 288 |
|
$13.3900 / $16.7400 | Buy Now |
|
DISTI #
AD7658YSTZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 39 | 0 |
|
$16.6400 / $17.7700 | Buy Now |
US Tariff Estimator: AD7658YSTZ-1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7658YSTZ-1
AD7658YSTZ-1 Part Data Attributes
|
|
AD7658YSTZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7658YSTZ-1
Analog Devices Inc
250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | LFQFP, QFP64,.47SQ,20 | |
| Pin Count | 64 | |
| Manufacturer Package Code | ST-64-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 3.1 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | S-PQFP-G64 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 6 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | SERIAL, PARALLEL, WORD | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Equivalence Code | QFP64,.47SQ,20 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.25 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Technology | BICMOS | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm |
Alternate Parts for AD7658YSTZ-1
This table gives cross-reference parts and alternative options found for AD7658YSTZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7658YSTZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7658YSTZ-1-RL | Analog Devices Inc | Check for Price | 250 kSPS, 6-Channel, Simultaneous Sampling, Bipolar 12-Bit ADC | AD7658YSTZ-1 vs AD7658YSTZ-1-RL |
AD7658YSTZ-1 Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, keep the analog input signals away from the digital output signals. Refer to the ADI application note AN-931 for more details.
-
The AD7658YSTZ-1 has a self-calibration feature that can be initiated by setting the CAL bit in the control register. This feature calibrates the ADC's offset and gain errors. Additionally, the user can perform an external calibration by applying a known input voltage and adjusting the offset and gain registers accordingly.
-
The maximum sampling rate of the AD7658YSTZ-1 is 250 kSPS. However, this rate can be affected by the clock frequency, conversion mode, and the number of channels being converted. Refer to the datasheet for more details on the sampling rate vs. clock frequency.
-
The AD7658YSTZ-1 has an overvoltage protection circuit that can withstand up to 20 V on the analog input pins. However, it's recommended to use external protection circuitry, such as voltage-limiting resistors and diodes, to prevent damage to the device.
-
The power consumption of the AD7658YSTZ-1 depends on the operating mode, clock frequency, and conversion rate. The typical power consumption is around 15 mW at 250 kSPS. To reduce power consumption, consider using the power-down mode, reducing the clock frequency, or using the low-power mode.