-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-Bit, 8-Channel,250 kSPS PulSAR ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9800
|
Newark | Adc, 16Bit, 250Ksps, Lfcsp-20, Resolution (Bits):16Bit, Sampling Rate:250Ksps, Input Channel Type:Differential, Pseudo Differential, Single Ended, Data Interface:Microwire, Qspi, Spi, Supply Voltage Type:Single, No. Of Pins:20Pins Rohs Compliant: Yes |Analog Devices AD7689ACPZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 42 |
|
$11.6500 / $16.8800 | Buy Now |
DISTI #
505-AD7689ACPZ-ND
|
DigiKey | IC ADC 16BIT SAR 20LFCSP Min Qty: 1 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$10.2762 / $16.2300 | Buy Now |
DISTI #
584-AD7689ACPZ
|
Mouser Electronics | Analog to Digital Converters - ADC 16-Bit, 8-Channel, 250 kSPS PulSAR ADC RoHS: Compliant | 10407 |
|
$9.5600 / $16.2300 | Buy Now |
|
Analog Devices Inc | 8 ch 250ksps 16bit ADC IC Min Qty: 1 Package Multiple: 1 | 0 |
|
$7.2700 / $16.2300 | Buy Now |
DISTI #
AD7689ACPZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 65 | 0 |
|
$10.0100 / $10.6900 | Buy Now |
DISTI #
4016650
|
Farnell | ADC, 16BIT, 250KSPS, LFCSP-20 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 42 |
|
$10.5155 / $15.9217 | Buy Now |
|
Win Source Electronics | 16-Bit, 4-Channel/8-Channel, 250 kSPS PulSAR ADC | IC ADC 16BIT SAR 20LFCSP-WQ | 11520 |
|
$8.6670 / $13.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7689ACPZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7689ACPZ
Analog Devices Inc
16-Bit, 8-Channel,250 kSPS PulSAR ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFN | |
Package Description | LFCSP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | CP-20-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.9 V | |
Analog Input Voltage-Min | 0.25 V | |
Conversion Time-Max | 2.2 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | S-XQCC-N20 | |
JESD-609 Code | e3 | |
Length | 4 mm | |
Linearity Error-Max (EL) | 0.0061% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 8 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
Output Format | SERIAL | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC20,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Sample Rate | 0.25 MHz | |
Sample and Hold / Track and Hold | TRACK | |
Seated Height-Max | 1 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4 mm |
This table gives cross-reference parts and alternative options found for AD7689ACPZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7689ACPZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7682BCPZ | 16-Bit, 4-Channel, 250 kSPS PulSAR ADC | Analog Devices Inc | AD7689ACPZ vs AD7682BCPZ |
AD7689BCPZRL7 | 16-Bit, 8-Channel,250 kSPS PulSAR ADC | Analog Devices Inc | AD7689ACPZ vs AD7689BCPZRL7 |
AD7689BCPZ | 16-Bit, 8-Channel,250 kSPS PulSAR ADC | Analog Devices Inc | AD7689ACPZ vs AD7689BCPZ |
AD7682BCPZRL7 | 16-Bit, 4-Channel, 250 kSPS PulSAR ADC | Analog Devices Inc | AD7689ACPZ vs AD7682BCPZRL7 |