Part Details for AD7712SR by Analog Devices Inc
Overview of AD7712SR by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7712SR
AD7712SR CAD Models
AD7712SR Part Data Attributes
|
AD7712SR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7712SR
Analog Devices Inc
IC 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, SOIC-24, Analog to Digital Converter
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 12.3 V | |
Analog Input Voltage-Min | -6.3 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Negative Supply Voltage-Nom | -5 V | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.16 MHz | |
Seated Height-Max | 2.65 mm | |
Supply Current-Max | 4 mA | |
Supply Voltage-Nom | 10 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |