Part Details for AD7724ASTZ by Analog Devices Inc
Overview of AD7724ASTZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for AD7724ASTZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7724ASTZ-ND
|
DigiKey | IC MODULATOR 15BIT 250K 48LQFP Min Qty: 1 Lead time: 26 Weeks Container: Tray |
36 In Stock |
|
$19.2623 / $26.9400 | Buy Now |
DISTI #
584-AD7724ASTZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized FOUR CHANNEL SIGMA DELTA MODULATOR I.C. RoHS: Compliant | 41 |
|
$19.7500 / $26.9400 | Buy Now |
|
Analog Devices Inc | FOUR CHANNEL SIGMA DELTA MODUL Min Qty: 1 Package Multiple: 1 | 1258 |
|
$12.8200 / $26.9400 | Buy Now |
|
Quest Components | 5808 |
|
$14.6240 / $21.9359 | Buy Now | |
|
Rochester Electronics | ADC, Delta-Sigma, 1-Bit, 2 Channel, Serial Access, CMOS, PQFP48 RoHS: Compliant Status: Active Min Qty: 1 | 10716 |
|
$17.1300 / $20.1500 | Buy Now |
Part Details for AD7724ASTZ
AD7724ASTZ CAD Models
AD7724ASTZ Part Data Attributes
|
AD7724ASTZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7724ASTZ
Analog Devices Inc
Dual, 7th-Order, Sigma-Delta Modulator
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | QFP | |
Package Description | ROHS COMPLIANT, PLASTIC, LQFP-48 | |
Pin Count | 48 | |
Manufacturer Package Code | ST-48 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | -1.25 V | |
Analog Input Voltage-Min | 1.25 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | S-PQFP-G48 | |
JESD-609 Code | e3 | |
Length | 7 mm | |
Linearity Error-Max (EL) | 0.003% | |
Moisture Sensitivity Level | 3 | |
Number of Analog In Channels | 2 | |
Number of Bits | 1 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 26 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm |
Alternate Parts for AD7724ASTZ
This table gives cross-reference parts and alternative options found for AD7724ASTZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7724ASTZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7724ASTZ-REEL | Dual, 7th-Order, Sigma-Delta Modulator | Analog Devices Inc | AD7724ASTZ vs AD7724ASTZ-REEL |
AD7724AST-REEL | IC 2-CH 1-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PQFP48, PLASTIC, LQFP-48, Analog to Digital Converter | Analog Devices Inc | AD7724ASTZ vs AD7724AST-REEL |