There are no models available for this part yet.
Overview of AD7729ARUZ-REEL7 by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 7 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7729ARUZ-REEL7 | Analog Devices | DUAL SIGMA DELTA ADC I.C. | |
AD8034ARZ-REEL7 | Analog Devices | AD5065BRUZ-REEL7 | |
AD7729ARUZ-REEL | Analog Devices | DUAL SIGMA DELTA ADC I.C. |
Price & Stock for AD7729ARUZ-REEL7 by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
584-AD7729ARUZ-R7
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized DUAL SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$22.0200 | Order Now | |
Analog Devices Inc | DUAL SIGMA DELTA ADC I.C. Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$20.9750 / $28.0100 | Buy Now | ||
DISTI #
AD7729ARUZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$21.9400 | Buy Now |
CAD Models for AD7729ARUZ-REEL7 by Analog Devices Inc
Part Data Attributes for AD7729ARUZ-REEL7 by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SSOP
|
Package Description
|
TSSOP-28
|
Pin Count
|
28
|
Manufacturer Package Code
|
RU-28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Samacsys Manufacturer
|
Analog Devices
|
Analog IC - Other Type
|
ANALOG CIRCUIT
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e3
|
Length
|
9.7 mm
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
1.1 mm
|
Supply Voltage-Max (Vsup)
|
3.3 V
|
Supply Voltage-Min (Vsup)
|
2.7 V
|
Supply Voltage-Nom (Vsup)
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Width
|
4.4 mm
|
Alternate Parts for AD7729ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7729ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7729ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7729ARUZ-REEL | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | AD7729ARUZ-REEL7 vs AD7729ARUZ-REEL |
AD7729ARU | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | AD7729ARUZ-REEL7 vs AD7729ARU |
AD7729ARU-REEL | SPECIALTY ANALOG CIRCUIT, PDSO28, TSSOP-28 | Analog Devices Inc | AD7729ARUZ-REEL7 vs AD7729ARU-REEL |
Related Parts for AD7729ARUZ-REEL7
-
AD7729ARZOther Analog ICs
-
AD7665ASTAnalog to Digital Converters
-
AD8037SRZ-EP-R7Operational Amplifiers
-
AD7801BRDigital to Analog Converters
-
AD5751ACPZ-REEL7Peripheral Drivers
-
AD8276ARMZ-RLInstrumentation Amplifiers
-
AD7142ACPZ-REELOther Consumer ICs
-
AD5110BCPZ10-500R7Digital Potentiometers
-
AD586LRZ-REELVoltage References