-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7729ARUZ-REEL7 | Analog Devices | DUAL SIGMA DELTA ADC I.C. | |
AD7729ARUZ-REEL | Analog Devices | DUAL SIGMA DELTA ADC I.C. | |
AD7729ARUZ | Analog Devices | DUAL SIGMA DELTA ADC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7729ARUZ-ND
|
DigiKey | IC ADC/DAC 15BIT 270.8K 28TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
100 In Stock |
|
$20.9750 / $34.9100 | Buy Now |
DISTI #
584-AD7729ARUZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized DUAL SIGMA DELTA ADC I.C. RoHS: Compliant | 43 |
|
$20.9700 / $33.6900 | Buy Now |
|
Analog Devices Inc | DUAL SIGMA DELTA ADC I.C. Package Multiple: 50 | 270 |
|
$15.5900 / $34.9100 | Buy Now |
DISTI #
81005356
|
Verical | 2-Channel Dual ADC Delta-Sigma 13Msps 15-bit Serial 28-Pin TSSOP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2416 | Americas - 50 |
|
$20.5100 / $24.0100 | Buy Now |
DISTI #
AD7729ARUZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 50 | 0 |
|
$21.9400 / $23.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7729ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7729ARUZ
Analog Devices Inc
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | TSSOP-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RU-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 9.7 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7729ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7729ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7729ARUZ-REEL | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | AD7729ARUZ vs AD7729ARUZ-REEL |
AD7729ARU | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | AD7729ARUZ vs AD7729ARU |
AD7729ARU-REEL | SPECIALTY ANALOG CIRCUIT, PDSO28, TSSOP-28 | Analog Devices Inc | AD7729ARUZ vs AD7729ARU-REEL |