Part Details for AD7729ARZ by Analog Devices Inc
Overview of AD7729ARZ by Analog Devices Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7729ARZ | Analog Devices | 3DUAL SIGMA DELTA ADC I.C. | |
AD7729ARZ-RL | Analog Devices | 3DUAL SIGMA DELTA ADC I.C. |
Price & Stock for AD7729ARZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
505-AD7729ARZ-ND
|
DigiKey | IC ADC/DAC 15BIT 270.8K 28SOIC Min Qty: 27 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$23.9570 | Buy Now |
DISTI #
584-AD7729ARZ
|
Mouser Electronics | Data Acquisition ADCs/DACs - Specialized 3DUAL SIGMA DELTA ADC I.C. RoHS: Compliant | 0 |
|
$25.5600 / $32.7000 | Order Now |
|
Analog Devices Inc | 3DUAL SIGMA DELTA ADC I.C. Package Multiple: 27 | 945 |
|
$15.5900 / $28.0100 | Buy Now |
|
Rochester Electronics | AD7729 - Dual Sigma-Delta ADC With Auxiliary DAC RoHS: Compliant Status: Active Min Qty: 1 | 1768 |
|
$20.8000 / $24.4700 | Buy Now |
DISTI #
AD7729ARZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 27 | 0 |
|
$21.9400 / $23.4500 | Buy Now |
Part Details for AD7729ARZ
AD7729ARZ CAD Models
AD7729ARZ Part Data Attributes
|
AD7729ARZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7729ARZ
Analog Devices Inc
3 V, Dual Sigma-Delta ADC with Auxiliary DAC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-28 | |
Pin Count | 28 | |
Manufacturer Package Code | RW-28 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 3.3 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for AD7729ARZ
This table gives cross-reference parts and alternative options found for AD7729ARZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7729ARZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7729ARZ-RL | 3 V, Dual Sigma-Delta ADC with Auxiliary DAC | Analog Devices Inc | AD7729ARZ vs AD7729ARZ-RL |
AD7729AR | IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other | Analog Devices Inc | AD7729ARZ vs AD7729AR |
AD7729AR-REEL7 | IC SPECIALTY ANALOG CIRCUIT, PDSO28, SOIC-28, Analog IC:Other | Analog Devices Inc | AD7729ARZ vs AD7729AR-REEL7 |