-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7731BRZ-REEL7 | Analog Devices | 124-BIT SIGMA DELTA ADC I.C. | |
AD7731BRZ-REEL | Analog Devices | 24-BIT SIGMA DELTA ADC I.C. | |
AD7731BRZ | Analog Devices | 24-BIT SIGMA DELTA ADC I.C. |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
53AK9811
|
Newark | Adc, 24-Bit, Wsoic-24, -40 To 85Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Pseudo Differential, Data Interface:3 Wire, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V, No. Of Pins:24Pins Rohs Compliant: Yes |Analog Devices AD7731BRZ-REEL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30 |
|
$23.7600 / $35.2700 | Buy Now |
DISTI #
AD7731BRZ-REELCT-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24SOIC Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
161 In Stock |
|
$22.6250 / $37.1300 | Buy Now |
DISTI #
584-AD7731BRZ-R
|
Mouser Electronics | Analog to Digital Converters - ADC 24-BIT SIGMA DELTA ADC I.C. RoHS: Compliant | 64 |
|
$22.6200 / $36.1000 | Buy Now |
|
Analog Devices Inc | 24-BIT SIGMA DELTA ADC I.C. Min Qty: 1 Package Multiple: 1000 | 1033 |
|
$22.6250 / $37.1300 | Buy Now |
DISTI #
AD7731BRZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$23.6700 | Buy Now |
|
LCSC | 24Bit 5V 6.4kHz SOIC-24-300mil Analog to Digital Converters (ADC) ROHS | 20 |
|
$18.0837 / $18.8692 | Buy Now |
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 24-SOIC | 4600 |
|
$29.2030 / $43.8050 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7731BRZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7731BRZ-REEL
Analog Devices Inc
Low Noise, High Throughput 24-Bit Sigma-Delta ADC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, MS-013AD, SOIC-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RW-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 1.28 V | |
Analog Input Voltage-Min | -1.28 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 6 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |
This table gives cross-reference parts and alternative options found for AD7731BRZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7731BRZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7731BR | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRZ-REEL vs AD7731BR |
AD7731BRZ-REEL7 | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRZ-REEL vs AD7731BRZ-REEL7 |
AD7731BRZ | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRZ-REEL vs AD7731BRZ |
AD7731BR-REEL7 | Low Noise, High Throughput 24-Bit Sigma-Delta ADC | Analog Devices Inc | AD7731BRZ-REEL vs AD7731BR-REEL7 |