-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-Channel, 4 kHz, 24-Bit Sigma-Delta A/D Converter
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7022
|
Newark | Adc, 24Bit, Tssop-24, -40 To 105Deg C, Resolution (Bits):24Bit, Sampling Rate:-, Input Channel Type:Differential, Single Ended, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:4.75Vrohs Compliant: Yes |Analog Devices AD7739BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 37 |
|
$16.0900 / $21.4000 | Buy Now |
DISTI #
AD7739BRUZ-ND
|
DigiKey | IC ADC 24BIT SIGMA-DELTA 24TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
964 In Stock |
|
$16.1959 / $22.6500 | Buy Now |
DISTI #
584-AD7739BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 8-Ch Fast 24-Bit ADC I.C. RoHS: Compliant | 2150 |
|
$17.0100 / $22.6400 | Buy Now |
|
Analog Devices Inc | 8-Ch Fast 24-Bit ADC I.C. Min Qty: 1 Package Multiple: 62 | 193 |
|
$10.7900 / $22.6500 | Buy Now |
|
Rochester Electronics | ADC, Delta-Sigma, 24-Bit, 8 Channel, Serial Access, PDSO24 RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$14.4000 / $16.9500 | Buy Now |
DISTI #
4016736
|
element14 Asia-Pacific | ADC, 24BIT, TSSOP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 37 |
|
$18.7390 / $26.2066 | Buy Now |
DISTI #
4016736
|
Farnell | ADC, 24BIT, TSSOP-24, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 37 |
|
$15.9996 / $22.3796 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7739BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7739BRUZ
Analog Devices Inc
8-Channel, 4 kHz, 24-Bit Sigma-Delta A/D Converter
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MS-153AD, TSSOP-24 | |
Pin Count | 24 | |
Manufacturer Package Code | RU-24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 2.5 V | |
Analog Input Voltage-Min | -2.5 V | |
Conversion Time-Max | 250 µs | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 7.8 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 8 | |
Number of Bits | 24 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP24,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Sample Rate | 0.01184 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 16 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7739BRUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7739BRUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7739BRU | 8-Channel, 4 kHz, 24-Bit Sigma-Delta A/D Converter | Analog Devices Inc | AD7739BRUZ vs AD7739BRU |
AD7739BRU-REEL7 | IC 8-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO24, MS-153AD, TSSOP-24, Analog to Digital Converter | Analog Devices Inc | AD7739BRUZ vs AD7739BRU-REEL7 |