Part Details for AD7756ARSRL by Analog Devices Inc
Overview of AD7756ARSRL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD7756ARSRL
AD7756ARSRL CAD Models
AD7756ARSRL Part Data Attributes
|
AD7756ARSRL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7756ARSRL
Analog Devices Inc
IC SPECIALTY ANALOG CIRCUIT, PDSO20, SSOP-20, Analog IC:Other
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | SSOP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 7.2 mm | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2 mm | |
Supply Current-Max (Isup) | 5 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for AD7756ARSRL
This table gives cross-reference parts and alternative options found for AD7756ARSRL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7756ARSRL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADN8820-REEL7 | IC SPECIALTY ANALOG CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs ADN8820-REEL7 |
ADXRS150ABG-REEL | IC SPECIALTY ANALOG CIRCUIT, PBGA32, 7 X 7 MM, 3 MM HEIGHT, CSPBGA-32, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs ADXRS150ABG-REEL |
AD9561JR-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO28, PLASTIC, SOIC-28, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs AD9561JR-REEL |
ADP3310AR-2.8 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs ADP3310AR-2.8 |
ADN8820 | IC SPECIALTY ANALOG CIRCUIT, QCC48, 7 X 7 MM, MO-220-VKKD-2, LFCSP-48, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs ADN8820 |
ADP3310AR-5 | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs ADP3310AR-5 |
ADP3310AR-5-REEL | IC SPECIALTY ANALOG CIRCUIT, PDSO8, SO-8, Analog IC:Other | Analog Devices Inc | AD7756ARSRL vs ADP3310AR-5-REEL |