Part Details for AD7768-4BSTZ-RL7 by Analog Devices Inc
Results Overview of AD7768-4BSTZ-RL7 by Analog Devices Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7768-4BSTZ-RL7 Information
AD7768-4BSTZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7768-4BSTZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 256ksps 4 ch wideband 24B SD-A Min Qty: 1 Package Multiple: 300 | 56 |
|
$13.2300 / $28.2400 | Buy Now |
|
DISTI #
AD77684BSTZRL7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 300 | 0 |
|
$18.7200 / $19.4600 | Buy Now |
|
|
Win Source Electronics | IC ADC 24BIT SIGMA-DELTA 64LQFP / 24 Bit Analog to Digital Converter 4 Input 4 Sigma-Delta 64-LQFP (10x10) | 2780 |
|
$21.4825 / $27.7482 | Buy Now |
US Tariff Estimator: AD7768-4BSTZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7768-4BSTZ-RL7
AD7768-4BSTZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7768-4BSTZ-RL7 Part Data Attributes
|
|
AD7768-4BSTZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7768-4BSTZ-RL7
Analog Devices Inc
4-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | LFQFP, | |
| Pin Count | 64 | |
| Manufacturer Package Code | ST-64-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-03-22 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 5.5 V | |
| Analog Input Voltage-Min | -1 V | |
| Converter Type | ADC, DELTA-SIGMA | |
| JESD-30 Code | S-PQFP-G64 | |
| Length | 10 mm | |
| Linearity Error-Max (EL) | 0.0007% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 4 | |
| Number of Bits | 24 | |
| Number of Functions | 1 | |
| Number of Terminals | 64 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | SERIAL, PARALLEL, WORD | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | LFQFP | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.256 MHz | |
| Seated Height-Max | 1.6 mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | YES | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | QUAD | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 10 mm |
Alternate Parts for AD7768-4BSTZ-RL7
This table gives cross-reference parts and alternative options found for AD7768-4BSTZ-RL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7768-4BSTZ-RL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7768-4BSTZ | Analog Devices Inc | $17.8177 | 4-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW | AD7768-4BSTZ-RL7 vs AD7768-4BSTZ |
AD7768-4BSTZ-RL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7768-4BSTZ-RL7 involves keeping the analog and digital sections separate, using a solid ground plane, and minimizing noise coupling. A 4-layer PCB with a dedicated analog ground plane is recommended. See the AD7768 evaluation board layout as a reference.
-
To optimize the performance of the AD7768-4BSTZ-RL7 in noisy environments, use a low-pass filter on the analog input, ensure a clean power supply, and use a shielded cable for the analog input. Additionally, consider using a common-mode filter or a differential amplifier to reduce noise.
-
The recommended calibration procedure for the AD7768-4BSTZ-RL7 involves a full-scale calibration, followed by a system calibration. The full-scale calibration involves applying a full-scale input voltage and adjusting the offset and gain to achieve the desired output code. The system calibration involves applying a known input voltage and adjusting the offset and gain to achieve the desired output code.
-
To troubleshoot common issues with the AD7768-4BSTZ-RL7, start by checking the power supply voltage, analog input voltage, and clock frequency. Verify that the device is properly configured and that the analog input is within the specified range. Use an oscilloscope to check for noise and verify that the output code is correct. Consult the datasheet and application notes for troubleshooting guides and FAQs.
-
The recommended power-up sequence for the AD7768-4BSTZ-RL7 involves powering up the analog power supply (AVDD) first, followed by the digital power supply (DVDD). Ensure that the clock signal is stable before applying the analog input voltage.