Datasheets
AD7793BRUZ by:

Overview of: AD7793BRUZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD7793BRUZ

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
985 Tube
  • 1 $15.6900
  • 10 $14.4230
  • 25 $13.8252
  • 100 $12.1810
  • 250 $11.5832
  • 500 $10.8358
View this part on Newark
0 Bulk
  • 1 $15.0300
  • 10 $14.4200
  • 25 $13.8200
  • 50 $13.0000
  • 192 $12.1800
View this part on Chip 1 Exchange
573
View this part on element14 Asia-Pacific
0 Each
  • 1 $16.4716
  • 10 $15.2358
  • 96 $13.4404
  • 192 $13.1787
  • 288 $12.9098
  • 576 $12.6408
View this part on Farnell
0 Each
  • 1 $10.8577
  • 10 $10.3378
  • 96 $9.9993
  • 192 $9.9025
  • 288 $9.8179
  • 576 $9.7212
View this part on Win Source Electronics
19,880
  • 2 $33.0650
  • 4 $27.4200
  • 6 $26.6130
  • 8 $25.8070
  • 10 $25.0000
  • 14 $22.5810

Part Details for: AD7793BRUZ

CAD Models

Part Data Attributes

AD7793BRUZ Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD7793BRUZ Analog Devices Inc 3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference

Source Content uid AD7793BRUZ
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code TSSOP
Package Description TSSOP, TSSOP16,.25
Pin Count 16
Manufacturer Package Code RU-16
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5 V
Converter Type ADC, DELTA-SIGMA
JESD-30 Code R-PDSO-G16
JESD-609 Code e3
Length 5 mm
Linearity Error-Max (EL) 0.0015%
Moisture Sensitivity Level 1
Number of Analog In Channels 3
Number of Bits 24
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 105 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY, OFFSET BINARY
Output Format SERIAL
Package Body Material PLASTIC/EPOXY
Package Code TSSOP
Package Equivalence Code TSSOP16,.25
Package Shape RECTANGULAR
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Seated Height-Max 1.2 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.65 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 4.4 mm

Alternate Parts for: AD7793BRUZ

Part Number Description Manufacturer Compare
AD7793BRUZ-REEL Converters 3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference Analog Devices Inc AD7793BRUZ vs AD7793BRUZ-REEL
AD7793BRU-REEL Converters 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153-AB, TSSOP-16 Analog Devices Inc AD7793BRUZ vs AD7793BRU-REEL
Part Number Description Manufacturer Compare
AD7793BRUZ-REEL Converters 3-Channel, Low Noise, Low Power, 24-Bit Sigma Delta ADC with On-Chip In-Amp and Reference Analog Devices Inc AD7793BRUZ vs AD7793BRUZ-REEL
AD7793BRU-REEL Converters 3-CH 24-BIT DELTA-SIGMA ADC, SERIAL ACCESS, PDSO16, MO-153-AB, TSSOP-16 Analog Devices Inc AD7793BRUZ vs AD7793BRU-REEL

Related Parts

Update Alert Settings for: AD7793BRUZ by Analog Devices Inc

  • Please alert me when AD7793BRUZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7793BRUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7793BRUZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7793BRUZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7793BRUZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7793BRUZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.