-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7065
|
Newark | Adc, 16Bit, Tssop-16, -40 To 105Deg C, Resolution (Bits):16Bit, Sampling Rate:-, Input Channel Type:Differential, Data Interface:3 Wire, Microwire, Qspi, Serial, Spi, Supply Voltage Type:Single, Supply Voltage Min:2.7V Rohs Compliant: Yes |Analog Devices AD7798BRUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 74 |
|
$8.2300 / $11.5900 | Buy Now |
DISTI #
505-AD7798BRUZ-ND
|
DigiKey | IC ADC 16BIT SIGMA-DELTA 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
428 In Stock |
|
$7.0523 / $11.1400 | Buy Now |
DISTI #
584-AD7798BRUZ
|
Mouser Electronics | Analog to Digital Converters - ADC 3 Channel,16-Bit SD ADC , PGA & REF IC RoHS: Compliant | 270 |
|
$6.9400 / $11.1400 | Buy Now |
|
Analog Devices Inc | 3 Channel,16-Bit SD ADC , PGA Min Qty: 1 Package Multiple: 96 | 18998 |
|
$4.8900 / $11.1400 | Buy Now |
|
Quest Components | 1636 |
|
$9.2520 / $13.8780 | Buy Now | |
DISTI #
AD7798BRUZ
|
TME | IC: A/D converter, Ch: 3, 16bit, 2.7÷5.25V, TSSOP16 Min Qty: 1 | 0 |
|
$7.3200 / $11.0000 | RFQ |
|
Chips Pulse Industry Limited | 16 470 3 Differential TSSOP-16 Analog To Digital Converters (ADCs) RoHS Purchase Online, Ship Immediately | 109 |
|
$3.3972 / $4.6562 | Buy Now |
DISTI #
4016796
|
element14 Asia-Pacific | ADC, 16BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Container: Each | 74 |
|
$7.2677 / $11.7181 | Buy Now |
DISTI #
4016796
|
Farnell | ADC, 16BIT, TSSOP-16, -40 TO 105DEG C RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 74 |
|
$7.0721 / $11.0525 | Buy Now |
|
LCSC | 16Bit 2.7V5.25V 470Hz TSSOP-16 Analog To Digital Converters (ADCs) ROHS | 91 |
|
$3.7747 / $5.1736 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7798BRUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7798BRUZ
Analog Devices Inc
3-Channel, Low Noise, Low Power, 16-Bit, Sigma Delta ADC with On-Chip In-Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Analog Input Voltage-Max | 5 V | |
Converter Type | ADC, DELTA-SIGMA | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Linearity Error-Max (EL) | 0.0015% | |
Moisture Sensitivity Level | 1 | |
Number of Analog In Channels | 3 | |
Number of Bits | 16 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | SERIAL | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |