Part Details for AD780AR by Analog Devices Inc
Results Overview of AD780AR by Analog Devices Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD780AR Information
AD780AR by Analog Devices Inc is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for AD780AR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Bristol Electronics | 130 |
|
RFQ | ||
|
|
Bristol Electronics | Min Qty: 1 | 43 |
|
$9.0492 / $14.4787 | Buy Now |
|
|
Bristol Electronics | Min Qty: 1 | 39 |
|
$9.0492 / $14.4787 | Buy Now |
|
|
Rochester Electronics | Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 338709 |
|
$5.1800 / $6.4700 | Buy Now |
|
|
ComSIT USA | 2.5 V/3.0 V HIGH PRECISION REFERENCE Three Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 ECCN: EAR99 RoHS: Not Compliant |
|
|
RFQ | |
|
|
Win Source Electronics | 2.5 V/3.0 V High Precision Reference | IC VREF SERIES/SHUNT PROG 8SOIC | 15144 |
|
$4.2858 / $5.5357 | Buy Now |
US Tariff Estimator: AD780AR by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD780AR
AD780AR Part Data Attributes
|
|
AD780AR
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD780AR
Analog Devices Inc
2.5 V/3.0 V High Precision Reference
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | SOIC | |
| Package Description | SOIC-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | R-8 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Additional Feature | USER CONFIGURABLE 2.5 V/3.0 V REFERENCE VOLTAGE | |
| Analog IC - Other Type | THREE TERMINAL VOLTAGE REFERENCE | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.01 A | |
| Output Voltage-Max | 2.505 V | |
| Output Voltage-Min | 2.495 V | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | RECTANGULAR | |
| Package Style | SMALL OUTLINE | |
| Peak Reflow Temperature (Cel) | 240 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 mm | |
| Supply Current-Max (Isup) | 1 mA | |
| Supply Voltage-Max (Vsup) | 36 V | |
| Supply Voltage-Min (Vsup) | 4 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | YES | |
| Technology | BIPOLAR | |
| Temp Coef of Voltage-Max | 7 ppm/°C | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Tin/Lead (Sn85Pb15) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Trim/Adjustable Output | YES | |
| Voltage Tolerance-Max | 0.2% | |
| Width | 3.9 mm |
Alternate Parts for AD780AR
This table gives cross-reference parts and alternative options found for AD780AR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD780AR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD780AR-REEL7 | Analog Devices Inc | Check for Price | 2.5 V/3.0 V High Precision Reference | AD780AR vs AD780AR-REEL7 |
| AD780ARZ-REEL7 | Analog Devices Inc | Check for Price | 2.5 V/3.0 V High Precision Reference | AD780AR vs AD780ARZ-REEL7 |
AD780AR Frequently Asked Questions (FAQ)
-
The recommended input voltage range for the AD780AR is 4.5V to 36V, although it can operate with input voltages as low as 3.5V with reduced accuracy.
-
To ensure accurate voltage regulation, it is essential to decouple the input and output pins with capacitors, use a stable input voltage, and minimize noise and ripple on the input voltage.
-
The maximum output current of the AD780AR is 1A, but it can be limited by the input voltage, output voltage, and package thermal resistance.
-
To protect the AD780AR from overheating, ensure good heat sinking, use a heat sink if necessary, and avoid operating the device at high ambient temperatures or with high power dissipation.
-
No, the AD780AR is a linear voltage regulator and is not suitable for use in switching regulator applications. It is designed for use in linear voltage regulation applications only.