Part Details for AD7814ARMZ by Analog Devices Inc
Results Overview of AD7814ARMZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7814ARMZ Information
AD7814ARMZ by Analog Devices Inc is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for AD7814ARMZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
53AK9832
|
Newark | Temperature Sensor, 10Bit, 2Deg C, Msop, Sensor Output Type:Digital, Accuracy:± 2°C, Sensor Case/Package:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V, Supply Voltage Max:5.5V, No. Of Channels:1Channels, Resolution:10 Bits Rohs Compliant: Yes |Analog Devices AD7814ARMZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 224 |
|
$2.2400 / $5.1500 | Buy Now |
|
|
Analog Devices Inc | 10-BIT DIGITAL TEMP SENSOR I.C Package Multiple: 50 | 7174 |
|
$2.1875 / $5.8100 | Buy Now |
|
|
Bristol Electronics | Min Qty: 2 | 39 |
|
$1.7920 / $3.5840 | Buy Now |
|
DISTI #
AD7814ARMZ
|
TME | IC: temperature converter, -55÷125°C, 2.7÷5.5V, MSOP8, SMD Min Qty: 1 | 0 |
|
$2.2700 / $3.1700 | RFQ |
|
DISTI #
AD7814ARMZ
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1 | 200 |
|
$2.3800 / $2.6200 | Buy Now |
|
|
Chip Stock | ANALOGDEVICESAD7814ARMZTemperatureSensorIC,Digital,2C,-55C,+125C,MSOP,8Pins | 4950 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMPERATURE SPI 8MSOP | 2710 |
|
$4.6428 / $6.9642 | Buy Now |
US Tariff Estimator: AD7814ARMZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7814ARMZ
AD7814ARMZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7814ARMZ Part Data Attributes
|
|
AD7814ARMZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7814ARMZ
Analog Devices Inc
Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Lead Free, Mo-187aa, Msop-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | RM-8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Accuracy-Max (Cel) | 3.5 Cel | |
| Body Breadth | 3 Mm | |
| Body Height | 0.95 Mm | |
| Body Length or Diameter | 3 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e3 | |
| Mounting Feature | Surface Mount | |
| Number of Bits | 10 | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.4 Ma | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 4-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | TSSOP8,.16 | |
| Package Shape/Style | Square | |
| Sensors/Transducers Type | Temperature Sensor,Switch/Digital Output,Serial | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Termination Type | Solder |
Alternate Parts for AD7814ARMZ
This table gives cross-reference parts and alternative options found for AD7814ARMZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7814ARMZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7814ARMZ-REEL7 | Analog Devices Inc | $3.0524 | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | AD7814ARMZ vs AD7814ARMZ-REEL7 |
| AD7814ARM | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | AD7814ARMZ vs AD7814ARM |
| AD7814ARM-REEL | Analog Devices Inc | Check for Price | Switch/Digital Output Temperature Sensor, DIGITAL TEMP SENSOR-SERIAL, 10BIT(s), 3.50Cel, SQUARE, SURFACE MOUNT, MO-187AA, MSOP-8 | AD7814ARMZ vs AD7814ARM-REEL |
| AD7814ARM-REEL7 | Analog Devices Inc | Check for Price | Temperature Sensor: 10-Bit Digital in 6-Lead SOT-23 | AD7814ARMZ vs AD7814ARM-REEL7 |
AD7814ARMZ Frequently Asked Questions (FAQ)
-
The AD7814ARMZ is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-current carrying traces, and to use a solid ground plane to reduce noise. Additionally, it's essential to keep the analog and digital grounds separate and to use a ferrite bead or a small inductor to filter the power supply.
-
To ensure accuracy, it's essential to calibrate the AD7814ARMZ using a known temperature source. Additionally, the device should be mounted in a way that ensures good thermal contact with the target temperature source. It's also important to consider the thermal gradient and thermal mass of the system when making temperature measurements.
-
The recommended power-up sequence for the AD7814ARMZ is to apply the analog power supply (VCC) before the digital power supply (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, which helps to prevent any potential latch-up or damage to the device.
-
The AD7814ARMZ outputs a 10-bit digital signal, which can be easily interfaced with most microcontrollers or digital systems. The output data can be read using a serial peripheral interface (SPI) or an inter-integrated circuit (I2C) interface. It's essential to ensure that the microcontroller or digital system is configured to read the data correctly, taking into account the device's output format and timing requirements.
-
When using the AD7814ARMZ, it's essential to consider electromagnetic compatibility (EMC) to ensure that the device operates correctly in the presence of electromagnetic interference (EMI). Key considerations include using a shielded enclosure, minimizing loop areas, and using EMI filters or shielding on the device's inputs and outputs.