There are no models available for this part yet.
Overview of AD7824KR by Analog Devices Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD7824KRZ-REEL | Analog Devices | CMOS CONVERTER IC | |
AD7824KRZ | Analog Devices | CMOS CONVERTER IC |
Price & Stock for AD7824KR by Analog Devices Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 208 |
|
RFQ | ||||
Bristol Electronics | 8 |
|
RFQ | ||||
Quest Components | Data Acquisition System, 4 Channel, 8 Bit, 24 Pin, Plastic, SOP | 171 |
|
$22.8480 / $28.5600 | Buy Now | ||
Quest Components | Data Acquisition System, 4 Channel, 8 Bit, 24 Pin, Plastic, SOP | 154 |
|
$16.4220 / $18.5640 | Buy Now | ||
Quest Components | Data Acquisition System, 4 Channel, 8 Bit, 24 Pin, Plastic, SOP | 12 |
|
$18.5640 | Buy Now | ||
Quest Components | Data Acquisition System, 4 Channel, 8 Bit, 24 Pin, Plastic, SOP | 4 |
|
$35.1482 | Buy Now | ||
Rochester Electronics | AD7824 - High Speed, 4-Channel, 8-Bit CMOS ADC ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 558 |
|
$19.0400 / $22.4000 | Buy Now | ||
ComSIT USA | LC2MOS HIGH SPEED 4-CHANNEL 8-BIT ADC ADC, Flash Method, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDSO24 RoHS: Not Compliant |
|
|
RFQ |
CAD Models for AD7824KR by Analog Devices Inc
Part Data Attributes for AD7824KR by Analog Devices Inc
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ANALOG DEVICES INC
|
Part Package Code
|
SOIC
|
Package Description
|
SOP, SOP24,.4
|
Pin Count
|
24
|
Manufacturer Package Code
|
RW-24
|
Reach Compliance Code
|
not_compliant
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
5 V
|
Analog Input Voltage-Min
|
|
Conversion Time-Max
|
2.4 µs
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDSO-G24
|
JESD-609 Code
|
e0
|
Length
|
15.4 mm
|
Linearity Error-Max (EL)
|
0.3906%
|
Moisture Sensitivity Level
|
1
|
Number of Analog In Channels
|
4
|
Number of Bits
|
8
|
Number of Functions
|
1
|
Number of Terminals
|
24
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY, COMPLEMENTARY OFFSET BINARY
|
Output Format
|
PARALLEL, 8 BITS
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP24,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
240
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
0.1 MHz
|
Sample and Hold / Track and Hold
|
TRACK
|
Seated Height-Max
|
2.65 mm
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
7.5 mm
|
Alternate Parts for AD7824KR
This table gives cross-reference parts and alternative options found for AD7824KR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7824KR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7824KRZ | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824KR vs AD7824KRZ |
AD7824KR-REEL | High Speed, 4-Channel, 8-Bit CMOS ADC | Analog Devices Inc | AD7824KR vs AD7824KR-REEL |
Related Parts for AD7824KR
-
AT91RM9200-QU-002Microcontrollers
-
MX7824KCWGAnalog to Digital Converters
-
AD7401AYRWZOther Analog ICs
-
AD5668ARUZ-3REEL7Digital to Analog Converters
-
ADG1311YRZ-REEL7Multiplexers or Switches
-
AD8662ARZOperational Amplifiers
-
AD7306JRZ-REELLine Driver or Receivers
-
APT50M50JVRPower Field-Effect Transistors
-
AD8224HACPZ-WPInstrumentation Amplifiers