Datasheets
AD7825BRZ by:

Overview of: AD7825BRZ by Analog Devices Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Add to list:

Price & Stock for: AD7825BRZ

Distributor Stock Package QTY Break / Prices
View this part on Digi-Key
0 Tube
  • 1 $15.1100
  • 10 $13.8910
  • 25 $13.3152
  • 100 $11.7318
  • 250 $11.1560
  • 500 $10.4362
  • 1,000 $10.1850
View this part on Ameya Holding Limited
31
View this part on Richardson RFPD
0
  • 62 $9.4900
  • 100 $9.2300
  • 500 $9.0000
  • 1,000 $8.8800

Part Details for: AD7825BRZ

CAD Models

Part Data Attributes

AD7825BRZ Analog Devices Inc

Buy Now Datasheet

Compare Parts:

AD7825BRZ Analog Devices Inc 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs

Source Content uid AD7825BRZ
Pbfree Code No
Rohs Code Yes
Part Life Cycle Code Active
Part Package Code SOIC
Package Description SOP, SOP24,.4
Pin Count 24
Manufacturer Package Code RW-24
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Analog Input Voltage-Max 5.5 V
Analog Input Voltage-Min
Conversion Time-Max 0.42 µs
Converter Type ADC, FLASH METHOD
JESD-30 Code R-PDSO-G24
JESD-609 Code e3
Length 15.4 mm
Linearity Error-Max (EL) 0.293%
Moisture Sensitivity Level 1
Number of Analog In Channels 4
Number of Bits 8
Number of Functions 1
Number of Terminals 24
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code SOP
Package Equivalence Code SOP24,.4
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Power Supplies 3/5 V
Qualification Status Not Qualified
Sample Rate 2 MHz
Sample and Hold / Track and Hold TRACK
Seated Height-Max 2.65 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 1.27 mm
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30
Width 7.5 mm

Alternate Parts for: AD7825BRZ

Part Number Description Manufacturer Compare
AD7825BR Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BR
AD7825BRZ-REEL7 Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, LEAD FREE, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BRZ-REEL7
AD7825BR-REEL7 Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BR-REEL7
AD7825BRZ-REEL Converters 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs Analog Devices Inc AD7825BRZ vs AD7825BRZ-REEL
AD7825BR-REEL Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BR-REEL
Part Number Description Manufacturer Compare
AD7825BR-REEL7 Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BR-REEL7
AD7825BRUZ-REEL7 Converters 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, LEAD FREE, MO-153AD, TSSOP-24 Rochester Electronics LLC AD7825BRZ vs AD7825BRUZ-REEL7
AD7825BRUZ-REEL Converters 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs Analog Devices Inc AD7825BRZ vs AD7825BRUZ-REEL
AD7825BRZ-REEL Converters 3 V/5 V, 2 MSPS, 8-Bit, 1-/4-/8-Channel Sampling ADCs Analog Devices Inc AD7825BRZ vs AD7825BRZ-REEL
AD7825BR Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BR
AD7825BRU Converters 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MO-153AD, TSSOP-24 Rochester Electronics LLC AD7825BRZ vs AD7825BRU
AD7825BRU-REEL7 Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MO-153AD, TSSOP-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BRU-REEL7
AD7825BR-REEL Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BR-REEL
AD7825BRZ-REEL7 Converters IC 4-CH 8-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO24, LEAD FREE, MS-013AD, SOIC-24, Analog to Digital Converter Analog Devices Inc AD7825BRZ vs AD7825BRZ-REEL7

Related Parts

Update Alert Settings for: AD7825BRZ by Analog Devices Inc

  • Please alert me when AD7825BRZ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following AD7825BRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AD7825BRZ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following AD7825BRZ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AD7825BRZ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AD7825BRZ by Analog Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part:

Confirm BOM Data

! Unable to save document.
Please try again.

!

Part Number ( parts) Qty CPN Designator Partent PN

BOM Options

Preferred distributors for this list (10)

Select preferred distributors

!  

Working...

Your Findchips PRO license has expired.

Please update your account details for future billings.

Update Account Details → or Request Extension →

Your account has reached its list limit (3 Lists). To create a new list, an existing list must be removed.