Part Details for AD7841BSZ by Analog Devices Inc
Results Overview of AD7841BSZ by Analog Devices Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7841BSZ Information
AD7841BSZ by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7841BSZ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
49AK9521
|
Newark | Da Converter, 14Bit, Mqfp, Resolution (Bits):14Bit, Sampling Rate:-, Data Interface:Parallel, Supply Voltage Range:± 13.5V To ± 16.5V, 4.75V To 5.25V, Adc/Dac Case Style:Mqfp, No. Of Pins:44Pins, Input Channel Type:Parallel Rohs Compliant: Yes |Analog Devices AD7841BSZ RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 11 |
|
$71.6900 / $86.0500 | Buy Now |
|
|
Analog Devices Inc | OCTAL 14-BIT HIGH VOLTAGE DAC Package Multiple: 1 | 14 |
|
$53.1900 / $86.0500 | Buy Now |
|
|
Rochester Electronics | AD7841 - Octal 14-Bit, Parallel Input, Voltage-Output DAC RoHS: Compliant Status: Active Min Qty: 1 | 161 |
|
$60.3700 / $75.4600 | Buy Now |
|
DISTI #
AD7841BSZ
|
Richardson RFPD | CONVERTER - DAC RoHS: Compliant Min Qty: 8 | 0 |
|
$75.0000 / $86.0300 | Buy Now |
|
DISTI #
SMC-AD7841BSZ
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Compliant Min Qty: 25 Lead time: 0 Weeks, 1 Days Date Code: 2301 Container: Trays | 5 |
|
RFQ | |
|
|
Chip Stock | SuppliedinaTray,AnalogDevicesAD7841BSZ,8-ChannelParallelDAC,32ksps,44-PinMQFP | 1125 |
|
RFQ | |
|
|
Win Source Electronics | Octal 14-Bit, Parallel Input, Voltage-Output DAC | 1000 |
|
$65.2229 / $80.2743 | Buy Now |
US Tariff Estimator: AD7841BSZ by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7841BSZ
AD7841BSZ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7841BSZ Part Data Attributes
|
|
AD7841BSZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7841BSZ
Analog Devices Inc
Octal 14-Bit, Parallel Input, Voltage-Output DAC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | QFP | |
| Package Description | QFP, QFP44,.57SQ,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | S-44-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY | |
| Input Format | PARALLEL, WORD | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 mm | |
| Linearity Error-Max (EL) | 0.0122% | |
| Moisture Sensitivity Level | 3 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 14 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.57SQ,32 | |
| Package Shape | SQUARE | |
| Package Style | FLATPACK | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 2.45 mm | |
| Settling Time-Nom (tstl) | 31 µs | |
| Supply Current-Max | 14 mA | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | INDUSTRIAL | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | GULL WING | |
| Terminal Pitch | 0.8 mm | |
| Terminal Position | QUAD | |
| Width | 10 mm |
Alternate Parts for AD7841BSZ
This table gives cross-reference parts and alternative options found for AD7841BSZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7841BSZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7841BSZ | Rochester Electronics LLC | Check for Price | PARALLEL, WORD INPUT LOADING, 31 us SETTLING TIME, 14-BIT DAC, PQFP44, ROHS COMPLIANT, MO-112AA-1, MQFP-44 | AD7841BSZ vs AD7841BSZ |
AD7841BSZ Frequently Asked Questions (FAQ)
-
The recommended power-up sequence is to apply VCC before applying VLOGIC. This ensures that the internal voltage regulators are powered up correctly.
-
To optimize performance in noisy environments, use a low-pass filter on the analog input, ensure good power supply decoupling, and use a ground plane to reduce noise coupling.
-
The maximum clock frequency is 2.5 MHz, but it's recommended to use a clock frequency of 1.25 MHz or less to ensure optimal performance.
-
Yes, the AD7841BSZ can operate from a single 5V power supply, but the VLOGIC pin should be connected to a 3.3V or 2.5V power supply for optimal performance.
-
The AD7841BSZ can be interfaced with a microcontroller using a SPI-compatible interface. The microcontroller should be configured as a SPI master, and the AD7841BSZ should be configured as a SPI slave.