Part Details for AD7846JP by Analog Devices Inc
Results Overview of AD7846JP by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7846JP Information
AD7846JP by Analog Devices Inc is a Digital to Analog Converter.
Digital to Analog Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7846JP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Rochester Electronics | LC2MOS 16-Bit Voltage Output DAC RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2358 |
|
$32.8900 / $41.1100 | Buy Now |
|
|
Component Electronics, Inc | PLCC TUBE | 6 |
|
$20.0000 / $30.7700 | Buy Now |
US Tariff Estimator: AD7846JP by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7846JP
AD7846JP Part Data Attributes
|
|
AD7846JP
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7846JP
Analog Devices Inc
LC2MOS 16-Bit Voltage Output DAC
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Part Package Code | LCC | |
| Package Description | PLASTIC, MO-047AB, LCC-28 | |
| Pin Count | 28 | |
| Manufacturer Package Code | P-28A | |
| Reach Compliance Code | Not Compliant | |
| HTS Code | 8542.39.00.01 | |
| Analog Output Voltage-Max | 10 V | |
| Analog Output Voltage-Min | -10 V | |
| Converter Type | D/A CONVERTER | |
| Input Bit Code | BINARY, OFFSET BINARY | |
| Input Format | PARALLEL, WORD | |
| JESD-30 Code | S-PQCC-J28 | |
| JESD-609 Code | e0 | |
| Length | 11.505 mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 5 | |
| Negative Supply Voltage-Nom | -15 V | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | QCCJ | |
| Package Equivalence Code | LDCC28,.5SQ | |
| Package Shape | SQUARE | |
| Package Style | CHIP CARRIER | |
| Peak Reflow Temperature (Cel) | 225 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 4.57 mm | |
| Settling Time-Max | 9 µs | |
| Settling Time-Nom (tstl) | 7 µs | |
| Supply Voltage-Nom | 15 V | |
| Surface Mount | YES | |
| Technology | CMOS | |
| Temperature Grade | COMMERCIAL | |
| Terminal Finish | TIN LEAD | |
| Terminal Form | J BEND | |
| Terminal Pitch | 1.27 mm | |
| Terminal Position | QUAD | |
| Width | 11.505 mm |
Alternate Parts for AD7846JP
This table gives cross-reference parts and alternative options found for AD7846JP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7846JP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7846JPZ | Analog Devices Inc | $36.1153 | LC2MOS 16-Bit Voltage Output DAC | AD7846JP vs AD7846JPZ |
| AD7846JPZ-REEL | Analog Devices Inc | Check for Price | LC2MOS 16-Bit Voltage Output DAC | AD7846JP vs AD7846JPZ-REEL |
| AD7846JP-REEL | Analog Devices Inc | Check for Price | LC2MOS 16-Bit Voltage Output DAC | AD7846JP vs AD7846JP-REEL |
| AD7846KPZ-REEL | Analog Devices Inc | Check for Price | LC2MOS 16-Bit Voltage Output DAC | AD7846JP vs AD7846KPZ-REEL |
| AD7846KP-REEL | Analog Devices Inc | Check for Price | LC2MOS 16-Bit Voltage Output DAC | AD7846JP vs AD7846KP-REEL |
AD7846JP Frequently Asked Questions (FAQ)
-
The AD7846JP requires careful layout and routing to minimize noise and ensure optimal performance. It is recommended to follow the layout guidelines provided in the datasheet, including keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog signal traces. Additionally, it is recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane.
-
The AD7846JP has an internal 2.5V reference voltage that can be enabled or disabled depending on the application. To configure the internal reference voltage, the REFEN pin should be tied to VCC or GND accordingly. When REFEN is tied to VCC, the internal reference voltage is enabled, and when it is tied to GND, the internal reference voltage is disabled. It is also important to ensure that the reference voltage is properly decoupled with a 10uF capacitor to minimize noise.
-
The AD7846JP has a maximum sampling rate of 200 kHz, but this can be affected by the clock frequency, the conversion mode, and the output data format. In general, the maximum sampling rate is achieved when the clock frequency is set to 2.5 MHz, the conversion mode is set to simultaneous sampling, and the output data format is set to 16-bit binary. However, the actual sampling rate may be lower depending on the specific application and system requirements.
-
The AD7846JP has a power-on reset (POR) circuit that ensures that the device is in a known state after power-up. To handle the POR, it is recommended to tie the POR pin to VCC through a 10kΩ resistor and a 10uF capacitor to ensure a clean power-up sequence. During power-down, it is recommended to sequence the power-down of the analog and digital supplies to prevent any unwanted voltage transients. The digital supply should be powered down first, followed by the analog supply.
-
The AD7846JP's ADCs can be calibrated using an internal calibration mode or an external calibration method. The internal calibration mode is initiated by setting the CAL pin high, which allows the device to perform a self-calibration routine. The external calibration method involves applying a known input voltage to the ADC inputs and adjusting the offset and gain registers to achieve the desired accuracy. It is recommended to consult the datasheet and application notes for more detailed information on the calibration procedure.