Part Details for AD7859ASZ-REEL by Analog Devices Inc
Results Overview of AD7859ASZ-REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7859ASZ-REEL Information
AD7859ASZ-REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| HSCHD02AR0001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Black housing | |
| HSDNBSPPCB14WBA | Amphenol Communications Solutions | HSD Right plug,Tape and Reel,Cream white housing | |
| HSCHD02BR1001R | Amphenol Communications Solutions | HSC Right Angle plug,Tape and Reel,Blue housing |
Price & Stock for AD7859ASZ-REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 12-BIT 8 CH.SERIAL 200 KSPS I. Min Qty: 800 Package Multiple: 800 | 0 |
|
$10.0600 / $22.8200 | Buy Now |
|
DISTI #
AD7859ASZ-REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 800 | 0 |
|
$14.2300 / $14.4100 | Buy Now |
US Tariff Estimator: AD7859ASZ-REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7859ASZ-REEL
AD7859ASZ-REEL Part Data Attributes
|
|
AD7859ASZ-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7859ASZ-REEL
Analog Devices Inc
3 V to 5 V Single Supply, 200 kSPS 8-Channel, 12-Bit, Parallel Sampling ADCs
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | QFP | |
| Package Description | Qfp, Qfp44,.57sq,32 | |
| Pin Count | 44 | |
| Manufacturer Package Code | S-44-2 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 1.25 V | |
| Analog Input Voltage-Min | -1.25 V | |
| Conversion Time-Max | 4.5 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | S-PQFP-G44 | |
| JESD-609 Code | e3 | |
| Length | 10 Mm | |
| Linearity Error-Max (EL) | 0.0244% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 8 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 44 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY, 2'S COMPLEMENT BINARY | |
| Output Format | Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | QFP | |
| Package Equivalence Code | QFP44,.57SQ,32 | |
| Package Shape | Square | |
| Package Style | Flatpack | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.2 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2.45 Mm | |
| Supply Voltage-Nom | 3.6 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Quad | |
| Width | 10 Mm |
Alternate Parts for AD7859ASZ-REEL
This table gives cross-reference parts and alternative options found for AD7859ASZ-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7859ASZ-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7859AS-REEL | Analog Devices Inc | Check for Price | IC 8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, PQFP44, PLASTIC, QFP-44, Analog to Digital Converter | AD7859ASZ-REEL vs AD7859AS-REEL |
AD7859ASZ-REEL Frequently Asked Questions (FAQ)
-
A good layout and routing practice is to keep the analog and digital grounds separate, use a solid ground plane, and keep the analog and digital signals separate. Also, use a low-pass filter on the analog input to reduce noise.
-
The AD7859ASZ-REEL has an internal calibration circuitry, but it's recommended to perform an external calibration using a known voltage reference to ensure accurate conversions. The calibration process involves applying a known voltage to the input and adjusting the internal calibration registers accordingly.
-
The maximum sampling rate of the AD7859ASZ-REEL is 250 kSPS. However, the actual sampling rate may be limited by the system's clock frequency, the analog input bandwidth, and the digital interface used. It's essential to consider these factors when designing the system to achieve the desired sampling rate.
-
The AD7859ASZ-REEL has an internal overvoltage protection circuit, but it's still recommended to use external protection devices such as voltage limiters or clamp circuits to prevent damage from overvoltage conditions. Additionally, consider using a voltage divider or an attenuator to reduce the input voltage to within the specified range.
-
The power consumption of the AD7859ASZ-REEL varies depending on the operating mode and clock frequency. To minimize power consumption, consider using the power-down mode when not converting, reducing the clock frequency, and optimizing the system's power supply design.