Part Details for AD7873ARUZ-REEL7 by Analog Devices Inc
Overview of AD7873ARUZ-REEL7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7873ARUZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86AK8231
|
Newark | Touch Screen Digitizer, 5.25V, Tssop-16, Ic Interface Type:Serial, Resolution (Bits):12Bit, Supply Voltage Min:2.2V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:- Rohs Compliant: Yes |Analog Devices AD7873ARUZ-REEL7 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.5700 / $7.9400 | Buy Now |
DISTI #
505-AD7873ARUZ-REEL7CT-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3000 In Stock |
|
$3.3180 / $3.4926 | Buy Now |
DISTI #
584-AD7873ARUZ-R7
|
Mouser Electronics | Touch Screen Controllers Touch Screen Digitizer RoHS: Compliant | 980 |
|
$3.3100 / $5.2000 | Buy Now |
|
Analog Devices Inc | 12 BIT 16 LEAD TSSOP Min Qty: 1000 Package Multiple: 1000 | 600 |
|
$3.3180 / $6.6100 | Buy Now |
|
Rochester Electronics | AD7873 - Touch Screen Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 185128 |
|
$3.0600 / $3.6000 | Buy Now |
|
Ameya Holding Limited | IC ADC 12BIT TOUCHSCREEN 16TSSOP | 600 |
|
RFQ |
Part Details for AD7873ARUZ-REEL7
AD7873ARUZ-REEL7 CAD Models
AD7873ARUZ-REEL7 Part Data Attributes
|
AD7873ARUZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7873ARUZ-REEL7
Analog Devices Inc
Touch Screen Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for AD7873ARUZ-REEL7
This table gives cross-reference parts and alternative options found for AD7873ARUZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7873ARUZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7873ARU-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARUZ-REEL7 vs AD7873ARU-REEL |
AD7873ARU | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARUZ-REEL7 vs AD7873ARU |