-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Touch Screen Digitizer
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9544
|
Newark | Touch Screen Digitizer, 12Bit, Tssop, Ic Interface Type:Serial, Resolution (Bits):12Bit, Supply Voltage Min:2.2V, Supply Voltage Max:5.25V, Controller Ic Case Style:Tssop, No. Of Pins:16Pins, Product Range:-, Msl:Msl 1 - Unlimited Rohs Compliant: Yes |Analog Devices AD7873ARUZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 93 |
|
$4.3100 / $6.8700 | Buy Now |
DISTI #
AD7873ARUZ-ND
|
DigiKey | IC SCREEN CNTRL 12BIT 16TSSOP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
191 In Stock |
|
$3.3180 / $6.6100 | Buy Now |
DISTI #
584-AD7873ARUZ
|
Mouser Electronics | Touch Screen Controllers Touch Screen Digitizer RoHS: Compliant | 267 |
|
$3.3100 / $6.6100 | Buy Now |
|
Analog Devices Inc | 12 BIT 16 LEAD TSSOP Min Qty: 1 Package Multiple: 96 | 231 |
|
$2.4700 / $6.6100 | Buy Now |
|
Bristol Electronics | 48 |
|
RFQ | ||
|
Rochester Electronics | AD7873 - Touch Screen Digitizer RoHS: Compliant Status: Active Min Qty: 1 | 8555 |
|
$3.0600 / $3.6000 | Buy Now |
|
Ameya Holding Limited | AD7873ARUZ, 12 位 125ksps 触摸屏数字转换器, 16针 TSSOP封装 | 384 |
|
RFQ | |
DISTI #
4026117
|
element14 Asia-Pacific | TOUCH SCREEN DIGITIZER, 12BIT, TSSOP RoHS: Compliant Min Qty: 1 Container: Each | 93 |
|
$3.4234 / $6.9423 | Buy Now |
DISTI #
4026117
|
Farnell | TOUCH SCREEN DIGITIZER, 12BIT, TSSOP RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 93 |
|
$3.2492 / $6.4985 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AD7873ARUZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7873ARUZ
Analog Devices Inc
Touch Screen Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | TSSOP | |
Package Description | ROHS COMPLIANT, MO-153AB, TSSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RU-16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Additional Feature | FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
This table gives cross-reference parts and alternative options found for AD7873ARUZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7873ARUZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7873ARU-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARUZ vs AD7873ARU-REEL |
AD7873ARU-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, MO-153AB, TSSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873ARUZ vs AD7873ARU-REEL7 |
AD7873ARUZ-REEL7 | Touch Screen Digitizer | Analog Devices Inc | AD7873ARUZ vs AD7873ARUZ-REEL7 |