Part Details for AD7873BRQZ-REEL7 by Analog Devices Inc
Overview of AD7873BRQZ-REEL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD7873BRQZ-REEL7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | AD7873 - Touch Screen Digitizer ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$2.3300 / $2.7400 | Buy Now |
|
Chip1Cloud | IC ADC 12BIT TOUCHSCREEN 16QSOP | 3950 |
|
RFQ |
Part Details for AD7873BRQZ-REEL7
AD7873BRQZ-REEL7 CAD Models
AD7873BRQZ-REEL7 Part Data Attributes:
|
AD7873BRQZ-REEL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7873BRQZ-REEL7
Analog Devices Inc
Touch Screen Digitizer
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SSOP | |
Package Description | 0.150 INCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | |
Pin Count | 16 | |
Manufacturer Package Code | RQ-16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FUNCTIONALLY IT OPERATES FROM 2.2 TO 5.25V | |
Consumer IC Type | CONSUMER CIRCUIT | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 4.9022 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.7526 mm | |
Supply Current-Max | 0.38 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Width | 3.9116 mm |
Alternate Parts for AD7873BRQZ-REEL7
This table gives cross-reference parts and alternative options found for AD7873BRQZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7873BRQZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD7873BRQ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873BRQZ-REEL7 vs AD7873BRQ-REEL |
AD7873BRQZ | Touch Screen Digitizer | Analog Devices Inc | AD7873BRQZ-REEL7 vs AD7873BRQZ |
AD7873BRQZ-REEL | SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, ROHS COMPLIANT, MO-137AB, QSOP-16 | Analog Devices Inc | AD7873BRQZ-REEL7 vs AD7873BRQZ-REEL |
AD7873ARQ-REEL7 | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873BRQZ-REEL7 vs AD7873ARQ-REEL7 |
AD7873ARQZ | Touch Screen Digitizer | Analog Devices Inc | AD7873BRQZ-REEL7 vs AD7873ARQZ |
AD7873ARQ-REEL | IC SPECIALTY CONSUMER CIRCUIT, PDSO16, 0.150 INCH, MO-137AB, QSOP-16, Consumer IC:Other | Analog Devices Inc | AD7873BRQZ-REEL7 vs AD7873ARQ-REEL |