Part Details for AD7892ANZ-1 by Analog Devices Inc
Results Overview of AD7892ANZ-1 by Analog Devices Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7892ANZ-1 Information
AD7892ANZ-1 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7892ANZ-1
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
60AK7113
|
Newark | Adc, 12Bit, 500Ksps, Dip-24, Resolution (Bits):12Bit, Sampling Rate:500Ksps, Input Channel Type:Single Ended, Data Interface:Parallel, Serial, Supply Voltage Type:Single, Supply Voltage Min:4.75V, Supply Voltage Max:5.25V Rohs Compliant: Yes |Analog Devices AD7892ANZ-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$44.6400 / $58.4400 | Buy Now |
|
|
Analog Devices Inc | 12-BIT 500 KSPS ADC IC Package Multiple: 15 | 495 |
|
$33.0800 / $58.4400 | Buy Now |
|
|
Rochester Electronics | ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, Word Access, CMOS, PDIP24 RoHS: Compliant Status: Active Min Qty: 1 | 2 |
|
$37.5900 / $46.9900 | Buy Now |
|
DISTI #
AD7892ANZ-1
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 15 | 0 |
|
$46.7000 / $52.0300 | Buy Now |
US Tariff Estimator: AD7892ANZ-1 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7892ANZ-1
AD7892ANZ-1 Part Data Attributes
|
|
AD7892ANZ-1
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7892ANZ-1
Analog Devices Inc
True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Package Description | Dip, Dip24,.3 | |
| Pin Count | 24 | |
| Manufacturer Package Code | N-24-1 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 1.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDIP-T24 | |
| JESD-609 Code | e3 | |
| Length | 31.165 Mm | |
| Linearity Error-Max (EL) | 0.0366% | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP24,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | No | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for AD7892ANZ-1
This table gives cross-reference parts and alternative options found for AD7892ANZ-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7892ANZ-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7892AN-1 | Analog Devices Inc | Check for Price | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | AD7892ANZ-1 vs AD7892AN-1 |
AD7892ANZ-1 Frequently Asked Questions (FAQ)
-
A multi-layer PCB with a solid ground plane is recommended. The AD7892ANZ-1 should be placed close to the analog signal sources, and the analog and digital grounds should be separated and connected at a single point near the AD7892ANZ-1.
-
The AD7892ANZ-1 has an internal calibration circuit that allows for self-calibration. The calibration procedure involves applying a known input voltage and then reading the output code. The device can be calibrated using an external calibration voltage source or an internal voltage reference.
-
The maximum sampling rate of the AD7892ANZ-1 is 250 kSPS. The power consumption increases with the sampling rate, but the device has a power-down mode that can be used to reduce power consumption when not in use.
-
The AD7892ANZ-1 has internal overvoltage protection up to ±16.5 V. For undervoltage conditions, the device has a built-in voltage reference that can be used to detect undervoltage conditions. External protection circuits can also be used to protect the device from overvoltage and undervoltage conditions.
-
The AD7892ANZ-1 has a temperature range of -40°C to +85°C. The device's accuracy and linearity are affected by temperature, with a typical temperature coefficient of ±1 ppm/°C. The device's internal voltage reference is also temperature-compensated to minimize temperature effects.