Part Details for AD7892ARZ-1REEL by Analog Devices Inc
Results Overview of AD7892ARZ-1REEL by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7892ARZ-1REEL Information
AD7892ARZ-1REEL by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7892ARZ-1REEL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 12-BIT 500 KSPS ADC IC Min Qty: 1 Package Multiple: 1000 | 33 |
|
$35.7124 / $48.8200 | Buy Now |
|
DISTI #
AD7892ARZ-1REEL
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1000 | 0 |
|
$37.3600 | Buy Now |
US Tariff Estimator: AD7892ARZ-1REEL by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7892ARZ-1REEL
AD7892ARZ-1REEL Part Data Attributes
|
|
AD7892ARZ-1REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7892ARZ-1REEL
Analog Devices Inc
True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop, Sop24,.4 | |
| Pin Count | 24 | |
| Manufacturer Package Code | RW-24 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog Input Voltage-Max | 10 V | |
| Analog Input Voltage-Min | -10 V | |
| Conversion Time-Max | 1.6 µS | |
| Converter Type | Adc, Successive Approximation | |
| JESD-30 Code | R-PDSO-G24 | |
| JESD-609 Code | e3 | |
| Length | 15.4 Mm | |
| Linearity Error-Max (EL) | 0.0366% | |
| Moisture Sensitivity Level | 1 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 12 | |
| Number of Functions | 1 | |
| Number of Terminals | 24 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | 2'S COMPLEMENT BINARY | |
| Output Format | Serial, Parallel, Word | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP24,.4 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Sample Rate | 0.5 Mhz | |
| Sample and Hold / Track and Hold | Track | |
| Seated Height-Max | 2.65 Mm | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 7.5 Mm |
Alternate Parts for AD7892ARZ-1REEL
This table gives cross-reference parts and alternative options found for AD7892ARZ-1REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD7892ARZ-1REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| AD7892AR-1 | Analog Devices Inc | $20.2869 | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | AD7892ARZ-1REEL vs AD7892AR-1 |
| AD7892ARZ-1 | Analog Devices Inc | $30.8582 | True Bipolar Input, Single Supply, Parallel, 12-Bit 600 kSPS ADC | AD7892ARZ-1REEL vs AD7892ARZ-1 |
AD7892ARZ-1REEL Frequently Asked Questions (FAQ)
-
The AD7892ARZ-1REEL is a sensitive analog device, and proper layout and placement are crucial. It's recommended to keep the device away from high-frequency sources, use a solid ground plane, and keep analog and digital traces separate. Additionally, decoupling capacitors should be placed close to the device to reduce noise.
-
To ensure accurate conversion results, it's essential to use a single, stable voltage reference for the entire system. If multiple voltage references are used, ensure they are all referenced to the same ground and are stable over the operating temperature range. Additionally, consider using a voltage reference with low noise and low temperature coefficient.
-
The recommended power-up sequence for the AD7892ARZ-1REEL is to apply the analog supply voltage (VCC) before the digital supply voltage (VDD). This ensures that the analog circuitry is powered up before the digital circuitry, preventing incorrect operation or damage to the device.
-
The AD7892ARZ-1REEL has internal overvoltage protection on the analog inputs. If the input voltage exceeds the maximum rating, the device will enter a high-impedance state to protect itself. However, repeated overvoltage events can still cause damage. It's essential to ensure that the input voltage is within the specified range to prevent damage or incorrect operation.
-
The AD7892ARZ-1REEL can be synchronized with an external clock or trigger signal using the CONVST pin. The CONVST pin should be driven low to initiate a conversion, and the device will sample the analog input on the rising edge of the CONVST signal. Ensure that the external clock or trigger signal is stable and meets the device's timing requirements.