If you like Findchips… You will love Findchips PRO. Try it Now.
Dual Differential 16-Bit, 1 MSPS PulSAR 12.0 mW in QSOP
AD7903BRQZ-RL7
Analog Devices Inc
No
Yes
Active
ANALOG DEVICES INC
SOIC
SSOP,
20
RQ-20
compliant
EAR99
8542.39.00.01
Analog Devices Inc
5.81
5.1 V
-2.4 V
0.71 µs
ADC, SUCCESSIVE APPROXIMATION
R-PDSO-G20
e3
8.66 mm
0.0031%
1
2
16
1
20
125 °C
-40 °C
BINARY, 2'S COMPLEMENT BINARY
SERIAL
PLASTIC/EPOXY
SSOP
RECTANGULAR
SMALL OUTLINE, SHRINK PITCH
NOT SPECIFIED
1 MHz
TRACK
1.75 mm
2.5 V
YES
AUTOMOTIVE
Matte Tin (Sn)
GULL WING
0.64 mm
DUAL
NOT SPECIFIED
3.91 mm
4
1,736,160 of 3,262,357 parts
-0.97% change vs. last year7,457 of 14,168 parts
-0.46% change vs. last year3,896 of 6,957 parts
-0.47% change vs. last year