Part Details for AD795JRZ by Analog Devices Inc
Overview of AD795JRZ by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Electronic Manufacturing
Automotive
Price & Stock for AD795JRZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7147
|
Newark | Op-Amp, 1.6Mhz, 0 To 70Deg C, Nsoic-8, No. Of Channels:1Channels, Gain Bandwidth Product:1.6Mhz, Supply Voltage Range:± 4V To ± 18V, Ic Case/Package:Nsoic, No. Of Pins:8Pins, Amplifier Type:Jfet, Rail To Rail:-, Product Range:- Rohs Compliant: Yes |Analog Devices AD795JRZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 152 |
|
$7.6100 / $11.0200 | Buy Now |
DISTI #
505-AD795JRZ-ND
|
DigiKey | IC OPAMP JFET 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5285 In Stock |
|
$8.0598 / $12.7300 | Buy Now |
DISTI #
584-AD795JRZ
|
Mouser Electronics | Precision Amplifiers IC, LOW POWER OP AMP IC RoHS: Compliant | 1992 |
|
$9.3900 / $12.7100 | Buy Now |
|
Analog Devices Inc | IC, LOW POWER OP AMP IC Min Qty: 1 Package Multiple: 98 | 1176 |
|
$5.9300 / $12.7300 | Buy Now |
|
Quest Components | OP-AMP, 1000UV OFFSET-MAX, 1.6MHZ BAND WIDTH, PDSO8 | 7 |
|
$8.7975 / $11.7300 | Buy Now |
|
Quest Components | OP-AMP, 1000UV OFFSET-MAX, 1.6MHZ BAND WIDTH, PDSO8 | 10 |
|
$11.7300 / $13.1963 | Buy Now |
|
Quest Components | OP-AMP, 1000UV OFFSET-MAX, 1.6MHZ BAND WIDTH, PDSO8 | 12 |
|
$11.7300 / $13.1963 | Buy Now |
DISTI #
AD795JRZ
|
TME | IC: operational amplifier, 1.6MHz, Ch: 1, SO8, ±4÷18VDC,8÷36VDC Min Qty: 1 | 0 |
|
$8.8800 / $11.2000 | RFQ |
|
Ameya Holding Limited | IC OPAMP JFET 1.6MHZ 8SOIC | 196 |
|
RFQ | |
DISTI #
4019491
|
element14 Asia-Pacific | OP-AMP, 1.6MHZ, 0 TO 70DEG C, NSOIC-8 RoHS: Compliant Min Qty: 1 Container: Each | 152 |
|
$8.5718 / $13.5298 | Buy Now |
Part Details for AD795JRZ
AD795JRZ CAD Models
AD795JRZ Part Data Attributes
|
AD795JRZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD795JRZ
Analog Devices Inc
Low Power, Low Noise Precision FET Op Amp
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | VOLTAGE-FEEDBACK | |
Average Bias Current-Max (IIB) | 0.000003 µA | |
Bias Current-Max (IIB) @25C | 0.000003 µA | |
Common-mode Reject Ratio-Min | 90 dB | |
Common-mode Reject Ratio-Nom | 100 dB | |
Frequency Compensation | YES | |
Input Offset Current-Max (IIO) | 0.000001 µA | |
Input Offset Voltage-Max | 1000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | YES | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -18 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1 V/us | |
Supply Current-Max | 1.5 mA | |
Supply Voltage Limit-Max | 18 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Technology | FET | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 1600 | |
Voltage Gain-Min | 100000 | |
Wideband | NO | |
Width | 3.9 mm |
Alternate Parts for AD795JRZ
This table gives cross-reference parts and alternative options found for AD795JRZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD795JRZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD795JRZ-REEL | Low Power, Low Noise Precision FET Op Amp | Analog Devices Inc | AD795JRZ vs AD795JRZ-REEL |
AD795JR-REEL7 | OP-AMP, 1000uV OFFSET-MAX, 1.6MHz BAND WIDTH, PDSO8, SOIC-8 | Analog Devices Inc | AD795JRZ vs AD795JR-REEL7 |
AD795JRZ-REEL7 | Low Power, Low Noise Precision FET Op Amp | Analog Devices Inc | AD795JRZ vs AD795JRZ-REEL7 |