Part Details for AD7988-5CCPZ-RL7 by Analog Devices Inc
Results Overview of AD7988-5CCPZ-RL7 by Analog Devices Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
AD7988-5CCPZ-RL7 Information
AD7988-5CCPZ-RL7 by Analog Devices Inc is an Analog to Digital Converter.
Analog to Digital Converters are under the broader part category of Converters.
A converter is an electrical circuit that transforms electric energy into a different form that will support a elecrical load needed by a device. Read more about Converters on our Converters part category page.
Price & Stock for AD7988-5CCPZ-RL7
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Analog Devices Inc | 500ksps, low power, 16 bit uSA Min Qty: 1 Package Multiple: 1500 | 1805 |
|
$8.0600 / $18.8500 | Buy Now |
|
DISTI #
AD7988-5CCPZ-R7
|
Richardson RFPD | CONVERTER - ADC RoHS: Compliant Min Qty: 1500 | 0 |
|
$11.1000 | Buy Now |
US Tariff Estimator: AD7988-5CCPZ-RL7 by Analog Devices Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for AD7988-5CCPZ-RL7
AD7988-5CCPZ-RL7 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AD7988-5CCPZ-RL7 Part Data Attributes
|
|
AD7988-5CCPZ-RL7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD7988-5CCPZ-RL7
Analog Devices Inc
16-Bit, 500ksps, Ultra Lower Power 16 bit SAR ADC
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Ihs Manufacturer | ANALOG DEVICES INC | |
| Package Description | HVSON, | |
| Pin Count | 10 | |
| Manufacturer Package Code | CP-10-9 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Date Of Intro | 2016-05-05 | |
| Samacsys Manufacturer | Analog Devices | |
| Analog Input Voltage-Max | 5 V | |
| Analog Input Voltage-Min | ||
| Conversion Time-Max | 9500 µs | |
| Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
| JESD-30 Code | S-PDSO-N10 | |
| JESD-609 Code | e3 | |
| Length | 3 mm | |
| Linearity Error-Max (EL) | 0.0019% | |
| Moisture Sensitivity Level | 3 | |
| Number of Analog In Channels | 1 | |
| Number of Bits | 16 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Bit Code | BINARY | |
| Output Format | SERIAL | |
| Package Body Material | PLASTIC/EPOXY | |
| Package Code | HVSON | |
| Package Shape | SQUARE | |
| Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | |
| Peak Reflow Temperature (Cel) | 260 | |
| Sample Rate | 0.1 MHz | |
| Sample and Hold / Track and Hold | TRACK | |
| Seated Height-Max | 0.8 mm | |
| Supply Voltage-Nom | 2.5 V | |
| Surface Mount | YES | |
| Temperature Grade | AUTOMOTIVE | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | NO LEAD | |
| Terminal Pitch | 0.5 mm | |
| Terminal Position | DUAL | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3 mm |
AD7988-5CCPZ-RL7 Frequently Asked Questions (FAQ)
-
The recommended layout and routing for the AD7988-5CCPZ-RL7 involves keeping the analog and digital grounds separate, using a solid ground plane, and minimizing the length of the analog input traces. Additionally, it's recommended to use a 4-layer PCB with a dedicated analog power plane and a dedicated digital power plane. The datasheet provides a recommended layout and routing diagram, but it's also recommended to consult with Analog Devices' application notes and layout guidelines for more detailed information.
-
The AD7988-5CCPZ-RL7 has an internal calibration circuit that can be used to calibrate the device. The calibration process involves writing a specific code to the device's calibration register, which adjusts the internal offset and gain to achieve optimal accuracy. The datasheet provides a detailed calibration procedure, and it's also recommended to consult with Analog Devices' application notes and calibration guidelines for more information.
-
The maximum sampling rate of the AD7988-5CCPZ-RL7 is 1 MSPS, and it can be achieved by using the device's internal clock or an external clock source. The power consumption of the device increases with the sampling rate, and it's recommended to consult with the datasheet and Analog Devices' power consumption calculator to determine the power consumption at a given sampling rate.
-
The AD7988-5CCPZ-RL7 can be interfaced with a microcontroller or FPGA using a serial interface such as SPI or I2C. The recommended communication protocol is SPI, and the datasheet provides a detailed description of the SPI interface and communication protocol. It's also recommended to consult with Analog Devices' application notes and interface guidelines for more information.
-
The AD7988-5CCPZ-RL7 has a maximum junction temperature of 125°C, and it's recommended to keep the device temperature below 85°C for optimal performance. The device's performance can be affected by high temperatures, which can cause an increase in noise and a decrease in accuracy. It's recommended to use a heat sink or thermal pad to dissipate heat, and to consult with the datasheet and Analog Devices' thermal management guidelines for more information.