Part Details for AD8001AR-REEL by Analog Devices Inc
Overview of AD8001AR-REEL by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Part Details for AD8001AR-REEL
AD8001AR-REEL CAD Models
AD8001AR-REEL Part Data Attributes
|
AD8001AR-REEL
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8001AR-REEL
Analog Devices Inc
OP-AMP, 9000uV OFFSET-MAX, PDSO8, SOIC-8
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | SOP, SOP8,.25 | |
Pin Count | 8 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 25 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e0 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 240 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 800 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8001AR-REEL
This table gives cross-reference parts and alternative options found for AD8001AR-REEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001AR-REEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001AR-REEL7 | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR-REEL vs AD8001AR-REEL7 |
AD8001ARZ-REEL | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR-REEL vs AD8001ARZ-REEL |
AD8001AR | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR-REEL vs AD8001AR |
AD8001ARZ-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | AD8001AR-REEL vs AD8001ARZ-REEL7 |
AD8001ARZ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR-REEL vs AD8001ARZ |
AD8001AR-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8001AR-REEL vs AD8001AR-REEL7 |
AD8001ARZ-REEL7 | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001AR-REEL vs AD8001ARZ-REEL7 |
AD8001ARZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | AD8001AR-REEL vs AD8001ARZ |
AD8001AR | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8001AR-REEL vs AD8001AR |