Part Details for AD8001ARZ-REEL7 by Rochester Electronics LLC
Overview of AD8001ARZ-REEL7 by Rochester Electronics LLC
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for AD8001ARZ-REEL7
AD8001ARZ-REEL7 CAD Models
AD8001ARZ-REEL7 Part Data Attributes
|
AD8001ARZ-REEL7
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
AD8001ARZ-REEL7
Rochester Electronics LLC
Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Common-mode Reject Ratio-Nom | 54 dB | |
Input Offset Voltage-Max | 9000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Nom | 1000 V/us | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for AD8001ARZ-REEL7
This table gives cross-reference parts and alternative options found for AD8001ARZ-REEL7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8001ARZ-REEL7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8001AR-REEL7 | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001ARZ-REEL7 vs AD8001AR-REEL7 |
AD8001ARZ-REEL | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001ARZ-REEL7 vs AD8001ARZ-REEL |
AD8001AR | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001ARZ-REEL7 vs AD8001AR |
AD8001ARZ | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001ARZ-REEL7 vs AD8001ARZ |
AD8001AR-REEL7 | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8001ARZ-REEL7 vs AD8001AR-REEL7 |
AD8001ARZ-REEL7 | 800 MHz, 50 mW Current Feedback Amplifier | Analog Devices Inc | AD8001ARZ-REEL7 vs AD8001ARZ-REEL7 |
AD8001ARZ | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, ROHS COMPLIANT, SOIC-8 | Rochester Electronics LLC | AD8001ARZ-REEL7 vs AD8001ARZ |
AD8001AR | Operational Amplifier, 1 Func, 9000uV Offset-Max, PDSO8, SOIC-8 | Rochester Electronics LLC | AD8001ARZ-REEL7 vs AD8001AR |