Part Details for AD8007ARZ-R7 by Analog Devices Inc
Overview of AD8007ARZ-R7 by Analog Devices Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Entertainment and Gaming
Price & Stock for AD8007ARZ-R7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AK7185
|
Newark | Op-Amp, 650Mhz, -40 To 85Deg C, Soic-8, No. Of Channels:1Channels, Gain Bandwidth Product:650Mhz, Supply Voltage Range:5V To 12V, Ic Case/Package:Soic, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8007ARZ-R7 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 414 |
|
$3.2000 / $5.6500 | Buy Now |
DISTI #
AD8007ARZ-R7CT-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8SOIC Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2706 In Stock |
|
$2.4985 / $4.9800 | Buy Now |
DISTI #
584-AD8007ARZ-R7
|
Mouser Electronics | High Speed Operational Amplifiers SOIC, Single Ultra-Low Distortion Hi Spd RoHS: Compliant | 906 |
|
$2.4900 / $4.9700 | Buy Now |
|
Analog Devices Inc | SOIC, Single Ultra-Low Distort Min Qty: 1 Package Multiple: 1000 | 7542 |
|
$2.4985 / $4.9800 | Buy Now |
|
Quest Components | OPERATIONAL AMPLIFIER, 1 FUNC, 4000UV OFFSET-MAX, BIPOLAR, PDSO8 | 53 |
|
$2.8109 / $5.6217 | Buy Now |
DISTI #
4019513RL
|
element14 Asia-Pacific | OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 100 Container: Reel | 414 |
|
$2.8769 / $3.8970 | Buy Now |
DISTI #
4019513
|
element14 Asia-Pacific | OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 414 |
|
$2.8769 / $5.2914 | Buy Now |
DISTI #
4019513RL
|
Farnell | OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 1 Days Container: Reel | 414 |
|
$2.5654 / $3.6270 | Buy Now |
DISTI #
4019513
|
Farnell | OP-AMP, 650MHZ, -40 TO 85DEG C, SOIC-8 RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Cut Tape | 414 |
|
$2.5654 / $4.9286 | Buy Now |
|
LCSC | 4uA Single 650MHz SOIC-8 Operational Amplifier ROHS | 8 |
|
$2.4899 / $2.7532 | Buy Now |
Part Details for AD8007ARZ-R7
AD8007ARZ-R7 CAD Models
AD8007ARZ-R7 Part Data Attributes
|
AD8007ARZ-R7
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8007ARZ-R7
Analog Devices Inc
Ultralow Distortion, High Speed Amplifiers
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | SOIC | |
Package Description | MS-012AA, SOIC-8 | |
Pin Count | 8 | |
Manufacturer Package Code | R-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 8 µA | |
Common-mode Reject Ratio-Nom | 59 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 4000 µV | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Moisture Sensitivity Level | 1 | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Packing Method | TAPE AND REEL | |
Peak Reflow Temperature (Cel) | 260 | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Slew Rate-Min | 665 V/us | |
Slew Rate-Nom | 1000 V/us | |
Supply Current-Max | 10.2 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Wideband | YES | |
Width | 3.9 mm |
Alternate Parts for AD8007ARZ-R7
This table gives cross-reference parts and alternative options found for AD8007ARZ-R7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8007ARZ-R7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8007AR-REEL7 | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8007ARZ-R7 vs AD8007AR-REEL7 |
AD8007ARZ-REEL | OP-AMP, 4000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | AD8007ARZ-R7 vs AD8007ARZ-REEL |
AD8007ARZ-RL | Ultralow Distortion, High Speed Amplifiers | Analog Devices Inc | AD8007ARZ-R7 vs AD8007ARZ-RL |
AD8007AR | IC OP-AMP, 4000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8, Operational Amplifier | Analog Devices Inc | AD8007ARZ-R7 vs AD8007AR |
AD8007AR | OP-AMP, 4000 uV OFFSET-MAX, PDSO8, MS-012AA, SOIC-8 | Rochester Electronics LLC | AD8007ARZ-R7 vs AD8007AR |
AD8007ARZ-REEL7 | OP-AMP, 4000uV OFFSET-MAX, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Analog Devices Inc | AD8007ARZ-R7 vs AD8007ARZ-REEL7 |
AD8007ARZ | Ultralow Distortion, High Speed Amplifiers | Analog Devices Inc | AD8007ARZ-R7 vs AD8007ARZ |