Part Details for AD8010ANZ by Analog Devices Inc
Overview of AD8010ANZ by Analog Devices Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for AD8010ANZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AK9594
|
Newark | Op-Amp, 230Mhz, -40 To 85Deg C, Dip-8, No. Of Channels:1Channels, Gain Bandwidth Product:230Mhz, Supply Voltage Range:± 4.5V To ± 6V, Ic Case/Package:Dip, No. Of Pins:8Pins, Amplifier Type:Current Feedback, Rail To Rail:- Rohs Compliant: Yes |Analog Devices AD8010ANZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 60 |
|
$7.8200 / $11.3300 | Buy Now |
DISTI #
AD8010ANZ-ND
|
DigiKey | IC OPAMP CFA 1 CIRCUIT 8DIP Min Qty: 1 Lead time: 10 Weeks Container: Tube |
65 In Stock |
|
$6.9046 / $10.9000 | Buy Now |
DISTI #
584-AD8010ANZ
|
Mouser Electronics | High Speed Operational Amplifiers PDIP 160mA Output Current High Speed Amp RoHS: Compliant | 144 |
|
$6.9000 / $10.8900 | Buy Now |
DISTI #
E54:1762_00112093
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2041 | Europe - 45 |
|
$7.0833 / $10.8682 | Buy Now |
DISTI #
V99:2348_06213213
|
Arrow Electronics | Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 1533 | Americas - 13 |
|
$4.1910 / $6.6111 | Buy Now |
|
Analog Devices Inc | PDIP 160mA Output Current High Min Qty: 1 Package Multiple: 50 | 11363 |
|
$6.9046 / $10.9000 | Buy Now |
DISTI #
26616724
|
Verical | Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Americas - 11350 |
|
$6.5897 / $7.6716 | Buy Now |
DISTI #
55157659
|
Verical | Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2041 | Americas - 45 |
|
$13.8873 | Buy Now |
DISTI #
25836974
|
Verical | Op Amp Single High Speed Amplifier ±6V 8-Pin PDIP N Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1533 | Americas - 13 |
|
$4.1910 | Buy Now |
|
Rochester Electronics | AD8010 - Operational Amplifier, 15000uV Offset-Max, BIPolar, PDIP8 RoHS: Compliant Status: Active Min Qty: 1 | 15890 |
|
$6.3700 / $7.5000 | Buy Now |
Part Details for AD8010ANZ
AD8010ANZ CAD Models
AD8010ANZ Part Data Attributes:
|
AD8010ANZ
Analog Devices Inc
Buy Now
Datasheet
|
Compare Parts:
AD8010ANZ
Analog Devices Inc
Low Power, High Current Distribution Amplifier
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ANALOG DEVICES INC | |
Part Package Code | DIP | |
Package Description | MINI, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Manufacturer Package Code | N-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.33.00.01 | |
Samacsys Manufacturer | Analog Devices | |
Amplifier Type | OPERATIONAL AMPLIFIER | |
Architecture | CURRENT-FEEDBACK | |
Bias Current-Max (IIB) @25C | 135 µA | |
Common-mode Reject Ratio-Nom | 54 dB | |
Frequency Compensation | YES | |
Input Offset Voltage-Max | 15000 µV | |
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.88 mm | |
Low-Bias | NO | |
Low-Offset | NO | |
Micropower | NO | |
Neg Supply Voltage Limit-Max | -6.3 V | |
Neg Supply Voltage-Nom (Vsup) | -5 V | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power | NO | |
Programmable Power | NO | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.33 mm | |
Slew Rate-Nom | 800 V/us | |
Supply Current-Max | 20 mA | |
Supply Voltage Limit-Max | 6.3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Unity Gain BW-Nom | 90000 | |
Wideband | YES | |
Width | 7.62 mm |
Alternate Parts for AD8010ANZ
This table gives cross-reference parts and alternative options found for AD8010ANZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AD8010ANZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AD8010AN | OP-AMP, 15000uV OFFSET-MAX, 90MHz BAND WIDTH, PDIP8, MINI, PLASTIC, DIP-8 | Rochester Electronics LLC | AD8010ANZ vs AD8010AN |